PS SWITCHER 5/12/-12V 65W - NLP65-9608 - Power Supplies
PS SWITCHER 5/12/-12V 65W - NLP65-9608 - Power Supplies Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
PS SWITCHER 5/12/-12V 65W - NLP65-9608 (NLP65-9608-ND)
Related parts Power Supplies :PS SWITCHER 5/12/-12V 65W - NLP65-9608
Order PS SWITCHER 5/12/-12V 65W-NLP65-9608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-9608-ND.
PS SWTCHR 5/12/-12V 65W ENCLOSR - NLP65-7608E
Order PS SWTCHR 5/12/-12V 65W ENCLOSR-NLP65-7608E online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-7608E-ND.
PS SWITCHER 5.1/12/-12V 40W - NFS40-7608
Order PS SWITCHER 5.1/12/-12V 40W-NFS40-7608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7608-ND.
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
PS MEDICAL 5.1/12/-12V 40W - NFS40-7908
Order PS MEDICAL 5.1/12/-12V 40W-NFS40-7908 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7908-ND.
PS WALLMNT 5/12/-12V 11.3W - WM113
Order PS WALLMNT 5/12/-12V 11.3W-WM113 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS126-ND.
PS DESKTOP 5/12/12V 11.3W - WM113TT
Order PS DESKTOP 5/12/12V 11.3W-WM113TT online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS131-ND.
PS WALLMNT 5/12/-12V REGULATED - WM063-1950-D5
Order PS WALLMNT 5/12/-12V REGULATED-WM063-1950-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS142-ND.
PS SWITCHER 5.1/12V 25W - NFS25-7629
Order PS SWITCHER 5.1/12V 25W-NFS25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS25-7629-ND.
POWER SUPPLY SWITCHER 5/12V 25W - NLP25-7629
Order POWER SUPPLY SWITCHER 5/12V 25W-NLP25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7629-ND.
PWR SUPPLY SWITCHER 5/12V 40W - NLP40-7629
Order PWR SUPPLY SWITCHER 5/12V 40W-NLP40-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP40-7629-ND.
PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
Order PWR SUPPLY TRPL 5/12/-5V 25W-LPT24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1079-ND.
PS SWITCHER 5.1/15/-15V 40W - NFS40-7610
Order PS SWITCHER 5.1/15/-15V 40W-NFS40-7610 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NFS40-7610-ND.
PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140
Order PWR SUPP 350W 5/12/12/24V CVRFAN-AA20140 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1236-ND.
PWR SUPP DESKTOP 5/12/-12V 42W - WRI4231-D5
Order PWR SUPP DESKTOP 5/12/-12V 42W-WRI4231-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS115-ND.