IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L - Integrated Circuits (ICs)

Digi-Key Part Number 425-1831-5-ND
Price Break
1
25
100
250
500
1000
Unit Price
2.96
2.0692
1.7738
1.71464
1.59638
1.47813
Extended Price
2.96
51.73
177.38
428.66
798.19
1478.13
Manufacturer Part NumberLH5164AN-10L
Product DescriptionIC SRAM 5V 64K 100NS 28-SOP
Quantity Available 0
All prices are in GBP

IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L - Integrated Circuits (ICs) Details
Technical/Catalog InformationLH5164AN-10L
VendorSharp Microelectronics
CategoryIntegrated Circuits (ICs)
Memory TypeSRAM
Memory Size64K (8K x 8)
Speed100nS
InterfaceParallel
Package / Case28-SOP
PackagingTube
Voltage - Supply5V
RoHS StatusRoHS Non-Compliant
Other Names LH5164AN 10L
LH5164AN10L
425 1831 5 ND
42518315ND
425-1831-5

Purchase IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L
Integrated Circuits (ICs)

IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L (425-1831-5-ND)

Related parts Integrated Circuits (ICs):
IC SRAM 5V 64K 100NS 28-SOP - LH5164AN-10L
 Order IC SRAM 5V 64K 100NS 28-SOP-LH5164AN-10L online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1831-5-ND.
IC SRAM 5V 64K 100NS 28-DIP - LH5164A-10L
 Order IC SRAM 5V 64K 100NS 28-DIP-LH5164A-10L online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1830-5-ND.
IC SRAM 5V 64K 100NS 28-DIP - LH5164A-10LF
 Order IC SRAM 5V 64K 100NS 28-DIP-LH5164A-10LF online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1933-5-ND.
IC SRAM 5V 16K 100NS 24-SOP - LH5116NA-10
 Order IC SRAM 5V 16K 100NS 24-SOP-LH5116NA-10 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1829-5-ND.
IC SRAM 5V 16K 100NS 24-DIP - LH5116-10
 Order IC SRAM 5V 16K 100NS 24-DIP-LH5116-10 online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1828-5-ND.
IC SRAM 5V 256K 70NS 28-DIP - LH52256C-70LL
 Order IC SRAM 5V 256K 70NS 28-DIP-LH52256C-70LL online from Digi-Key. Manufactured by Sharp Microelectronics. Digi-Key part number 425-1833-5-ND.
IC SMART/RAM 5V 64K/256K 28-DIP - DS1216C
 Order IC SMART/RAM 5V 64K/256K 28-DIP-DS1216C online from Digi-Key. Manufactured by Dallas Semiconductor. Digi-Key part number DS1216C-ND.
IC SRAM 32KX8 ASYNC PD 28-SDIP - CY7C199-15PC
 Order IC SRAM 32KX8 ASYNC PD 28-SDIP-CY7C199-15PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1061-ND.
IC SRAM 32KX8 ASYNC PD 28-SOJ - CY7C199-15VC
 Order IC SRAM 32KX8 ASYNC PD 28-SOJ-CY7C199-15VC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1062-ND.
IC SRAM 32KX8 PD LP 28-DIP - CY62256LL-70PC
 Order IC SRAM 32KX8 PD LP 28-DIP-CY62256LL-70PC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1080-ND.
IC EPROM 64KBIT UV 100NS 28-FDIP - M27C64A-10F1
 Order IC EPROM 64KBIT UV 100NS 28-FDIP-M27C64A-10F1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1684-5-ND.
IC EPROM 64KBIT UV 100NS 28-FDIP - M27C64A-20F1
 Order IC EPROM 64KBIT UV 100NS 28-FDIP-M27C64A-20F1 online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number 497-1686-5-ND.
IC SRAM 32KX8 PD LP 28-DIP - CY62256LL-70PXC
 Order IC SRAM 32KX8 PD LP 28-DIP-CY62256LL-70PXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1748-5-ND.
IC SRAM 32KX8 PD LP 28-SOIC - CY62256L-70SNXC
 Order IC SRAM 32KX8 PD LP 28-SOIC-CY62256L-70SNXC online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1783-ND.
IC SRAM 32KX8 3.3V ASYNC 28-SOJ - CY7C199D-10VXI
 Order IC SRAM 32KX8 3.3V ASYNC 28-SOJ-CY7C199D-10VXI online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number 428-1954-5-ND.