LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A - Optoelectronics

Digi-Key Part Number 425-1818-1-ND
Price Break
1
10
100
Unit Price
3.04
2.252
1.8868
Extended Price
3.04
22.52
188.68
Manufacturer Part NumberGM5WA06260A
Product DescriptionLED RED/GRN/BL 5.7X6 CLR LEN SMD
Quantity Available 420
All prices are in GBP

LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A - Optoelectronics Details
Technical/Catalog InformationGM5WA06260A
VendorSharp Microelectronics (VA)
CategoryOptoelectronics
ColorRed, Green, Blue (RGB)
Lens Style/SizeRound, 4mm
Millicandela Rating1725mcd
Voltage Rating2.3V Red, 4.4V Green, 4.6V Blue
Package / Case6mm x 5mm x 2.5mm
PackagingCut Tape (CT)
Wavelength469nm, 520nm, 617nm
Current - Test35mA
Viewing Angle120°
Lens TypeClear
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names GM5WA06260A
GM5WA06260A
425 1818 1 ND
42518181ND
425-1818-1

Purchase LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A
Optoelectronics

LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A (425-1818-1-ND)

Related parts Optoelectronics :
LED RED/GRN/BL 5.7X6 CLR LEN SMD - GM5WA06260A
 Order LED RED/GRN/BL 5.7X6 CLR LEN SMD-GM5WA06260A online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1818-1-ND.
LED RED/GRN/BL 6X6 CLEAR LEN SMD - GM5WA06250A
 Order LED RED/GRN/BL 6X6 CLEAR LEN SMD-GM5WA06250A online from Digi-Key. Manufactured by Sharp Microelectronics (VA). Digi-Key part number 425-1817-1-ND.
LED RED/GRN T1-3/4 BI-CLR PCB - 5305H1/5
 Order LED RED/GRN T1-3/4 BI-CLR PCB-5305H1/5 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20488-ND.
LED RGB 2.8X3.2MM CLR LENS SMD - SML-LX2832SISUGSBC
 Order LED RGB 2.8X3.2MM CLR LENS SMD-SML-LX2832SISUGSBC online from Digi-Key. Manufactured by Lumex Opto/Components Inc. Digi-Key part number 67-1820-2-ND.
LED RED/GRN/BLUE SMD PLCC6 - OVSTRGBBCR8
 Order LED RED/GRN/BLUE SMD PLCC6-OVSTRGBBCR8 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1231-1-ND.
LED RED/GRN DIFFUSED (WHITE) RND - LN11WP23
 Order LED RED/GRN DIFFUSED (WHITE) RND-LN11WP23 online from Digi-Key. Manufactured by Panasonic - SSG. Digi-Key part number P391-ND.
LED SUP RED/GRN CLR 3.2X2.8 SMD - CMD67-22SRUGC/TR8
 Order LED SUP RED/GRN CLR 3.2X2.8 SMD-CMD67-22SRUGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L6281115CT-ND.
LED 3X2.5MM RED/GRN WTR CLR SMD - SML-020MLTT86
 Order LED 3X2.5MM RED/GRN WTR CLR SMD-SML-020MLTT86 online from Digi-Key. Manufactured by Rohm (VA). Digi-Key part number 511-1280-1-ND.
LED ALINGAP RED/GRN CLR 0606 SMD - 598-8410-207F
 Order LED ALINGAP RED/GRN CLR 0606 SMD-598-8410-207F online from Digi-Key. Manufactured by Dialight (VA). Digi-Key part number 350-2090-1-ND.
LED DUAL COLOR SMD HE RED/GRN - CMD11354URG
 Order LED DUAL COLOR SMD HE RED/GRN-CMD11354URG online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD11354URGTR-ND.
LED DUAL COLOR SMD HE RED/GRN - CMD11354URG
 Order LED DUAL COLOR SMD HE RED/GRN-CMD11354URG online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CMD11354URGCT-ND.
LED 635NM RED WTR CLR 1206 SMD - SML-LX1206IC-TR
 Order LED 635NM RED WTR CLR 1206 SMD-SML-LX1206IC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1356-1-ND.
LED 660NM RED WTR CLR 1206 SMD - SML-LX1206SRC-TR
 Order LED 660NM RED WTR CLR 1206 SMD-SML-LX1206SRC-TR online from Digi-Key. Manufactured by Lumex Opto/Components Inc. (VA). Digi-Key part number 67-1359-1-ND.
LED RED CLR RIGHT ANGLE SMD - CMD12-21SRC/TR8
 Order LED RED CLR RIGHT ANGLE SMD-CMD12-21SRC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L62111CT-ND.
LED RED/GREEN CLR GULL WING SMD - CMD93-22SRVGC/TR8
 Order LED RED/GREEN CLR GULL WING SMD-CMD93-22SRVGC/TR8 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L632115CT-ND.