PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43 - Power Supplies

Digi-Key Part Number 454-1076-ND
Price Break
1
10
25
50
100
Unit Price
31.71
26.563
24.8488
23.992
23.1351
Extended Price
31.71
265.63
621.22
1199.60
2313.51
Manufacturer Part NumberLPT43
Product DescriptionPWR SUPPLY TRPL 5/12/-12V 9A 40W
Quantity Available 44
All prices are in GBP

PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43 - Power Supplies Details
Technical/Catalog InformationLPT43
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs3
Power (Watts)40W
Voltage - Output5V, 12V, -12V
Voltage - Input85 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output5.0 VDC @ 6A
2nd Output12 VDC @ 500mA
3rd Output-12 VDC @ 500mA
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPT43
LPT43
454 1076 ND
4541076ND
454-1076

Purchase PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
Power Supplies

PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43 (454-1076-ND)

Related parts Power Supplies :
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
 Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
 Order PWR SUPPLY TRPL 5/12/-5V 25W-LPT24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1079-ND.
PWR SUPP DESKTOP 5/12/-12V 42W - WRI4231-D5
 Order PWR SUPP DESKTOP 5/12/-12V 42W-WRI4231-D5 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS115-ND.
PWR SUPPLY TRIPLE 5 24 12V 65 W - GLC65E
 Order PWR SUPPLY TRIPLE 5 24 12V 65 W-GLC65E online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2212-ND.
PWR SUPPLY TRIPLE 5 24 12V 65W - GLC65EG
 Order PWR SUPPLY TRIPLE 5 24 12V 65W-GLC65EG online from Digi-Key. Manufactured by SL Power Electronics Manufacture of Condor/Ault Brands. Digi-Key part number 271-2319-ND.
PWR SUPPLY SWITCHER 5/12V 40W - NLP40-7629
 Order PWR SUPPLY SWITCHER 5/12V 40W-NLP40-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP40-7629-ND.
PWR SUPPLY TRPL 3.3/5/12V 55W - LPT81
 Order PWR SUPPLY TRPL 3.3/5/12V 55W-LPT81 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1166-ND.
PS SWTCHR 5/12/-12V 65W ENCLOSR - NLP65-7608E
 Order PS SWTCHR 5/12/-12V 65W ENCLOSR-NLP65-7608E online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-7608E-ND.
PS SWITCHER 5/12/-12V 65W - NLP65-9608
 Order PS SWITCHER 5/12/-12V 65W-NLP65-9608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-9608-ND.
PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140
 Order PWR SUPP 350W 5/12/12/24V CVRFAN-AA20140 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1236-ND.
PWR SUP 250W 3.3/5/12/-12V QUAD - CPA250-4530
 Order PWR SUP 250W 3.3/5/12/-12V QUAD-CPA250-4530 online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2263-ND.
POWER SUPPLY PFC 120W 5/12/-12V - VSUU-120-T512A
 Order POWER SUPPLY PFC 120W 5/12/-12V-VSUU-120-T512A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number 102-1280-ND.
PWR SUP 125W 3.3/5/12/-12V QUAD - MPB125-4350G
 Order PWR SUP 125W 3.3/5/12/-12V QUAD-MPB125-4350G online from Digi-Key. Manufactured by Power-One. Digi-Key part number 179-2278-ND.
PS WALLMNT 5/12/-12V 11.3W - WM113
 Order PS WALLMNT 5/12/-12V 11.3W-WM113 online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS126-ND.
PS DESKTOP 5/12/12V 11.3W - WM113TT
 Order PS DESKTOP 5/12/12V 11.3W-WM113TT online from Digi-Key. Manufactured by Elpac Power Syst. Digi-Key part number EPS131-ND.