PWR SUPPLY TRPL 5/12/-5V 25W - LPT24 - Power Supplies

Digi-Key Part Number 454-1079-ND
Price Break
1
10
25
50
100
Unit Price
24.42
20.46
19.14
18.48
17.82
Extended Price
24.42
204.60
478.50
924.00
1782.00
Manufacturer Part NumberLPT24
Product DescriptionPWR SUPPLY TRPL 5/12/-5V 25W
Quantity Available 79
All prices are in GBP

PWR SUPPLY TRPL 5/12/-5V 25W - LPT24 - Power Supplies Details
Technical/Catalog InformationLPT24
VendorEMERSON NETWORK POWER
CategoryPower Supplies
Number of Outputs3
Power (Watts)25W
Voltage - Output5V, 12V, -5V
Voltage - Input85 ~ 264VAC
Power Supply TypeSwitching (Open Frame)
1st Output5.0 VDC @ 3A
2nd Output12 VDC @ 1.5A
3rd Output-5 VDC @ 500mA
4th Output-
Mounting TypeChassis Mount
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names LPT24
LPT24
454 1079 ND
4541079ND
454-1079

Purchase PWR SUPPLY TRPL 5/12/-5V 25W - LPT24 - Power Supplies
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
Power Supplies

PWR SUPPLY TRPL 5/12/-5V 25W - LPT24 (454-1079-ND)

Related parts Power Supplies :
PWR SUPPLY TRPL 5/12/-5V 25W - LPT24
 Order PWR SUPPLY TRPL 5/12/-5V 25W-LPT24 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1079-ND.
PWR SUPPLY TRPL 5/12/-12V 9A 40W - LPT43
 Order PWR SUPPLY TRPL 5/12/-12V 9A 40W-LPT43 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1076-ND.
PWR SUPPLY TRPL 3.3/5/12V 55W - LPT81
 Order PWR SUPPLY TRPL 3.3/5/12V 55W-LPT81 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1166-ND.
PWR SUPPLY SWITCHER 5/12V 40W - NLP40-7629
 Order PWR SUPPLY SWITCHER 5/12V 40W-NLP40-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP40-7629-ND.
PWR SUPP 350W 5/12/12/24V CVRFAN - AA20140
 Order PWR SUPP 350W 5/12/12/24V CVRFAN-AA20140 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1236-ND.
PWR SUPPLY TRIPLE 5V 12V -12 40W - SA40-1313
 Order PWR SUPPLY TRIPLE 5V 12V -12 40W-SA40-1313 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number SA40-1313-ND.
POWER SUPPLY TRPL 3.3/5/12V 40W - LPT41
 Order POWER SUPPLY TRPL 3.3/5/12V 40W-LPT41 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1077-ND.
POWER SUPPLY SWITCHER 5/12V 25W - NLP25-7629
 Order POWER SUPPLY SWITCHER 5/12V 25W-NLP25-7629 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP25-7629-ND.
PWR SUPPLY LIN TRPL OTPT 90W - ATV101
 Order PWR SUPPLY LIN TRPL OTPT 90W-ATV101 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV101-ND.
PWR SUPPLY LIN TRPL OTPT 60W - ATV401
 Order PWR SUPPLY LIN TRPL OTPT 60W-ATV401 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV401-ND.
PWR SUPPLY LIN 5V 6A 30W OVP SGL - ACV5N6-1
 Order PWR SUPPLY LIN 5V 6A 30W OVP SGL-ACV5N6-1 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ACV5N6-1-ND.
PWR SUPPLY LIN TRPL OTPT 20W - ATV251
 Order PWR SUPPLY LIN TRPL OTPT 20W-ATV251 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number ATV251-ND.
PWR SUPPLY QUAD OUTPT 350W W/CVR - LPQ352-C
 Order PWR SUPPLY QUAD OUTPT 350W W/CVR-LPQ352-C online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number 454-1085-ND.
PS SWTCHR 5/12/-12V 65W ENCLOSR - NLP65-7608E
 Order PS SWTCHR 5/12/-12V 65W ENCLOSR-NLP65-7608E online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-7608E-ND.
PS SWITCHER 5/12/-12V 65W - NLP65-9608
 Order PS SWITCHER 5/12/-12V 65W-NLP65-9608 online from Digi-Key. Manufactured by EMERSON NETWORK POWER. Digi-Key part number NLP65-9608-ND.