SWITCH HIGH SIDE POWER TO252-5 - BTS443P - Integrated Circuits (ICs)

Digi-Key Part Number BTS443PINCT-ND
Price Break
1
25
100
Unit Price
1.69
1.4708
1.0952
Extended Price
1.69
36.77
109.52
Manufacturer Part NumberBTS443P
Product DescriptionSWITCH HIGH SIDE POWER TO252-5
Quantity Available 0
All prices are in GBP

SWITCH HIGH SIDE POWER TO252-5 - BTS443P - Integrated Circuits (ICs) Details
Technical/Catalog InformationBTS443P
VendorInfineon Technologies (VA)
CategoryIntegrated Circuits (ICs)
Package / CaseTO-263-5
Number of Channels1
Mounting TypeSurface Mount
InterfaceNon-Inverting
TypeHigh Side
Voltage - Supply5 V ~ 36 V
On-State Resistance16 mOhm
Current - Output/Channel25A
Current - Peak Output65A
PackagingCut Tape (CT)
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BTS443P
BTS443P
BTS443PINCT ND
BTS443PINCTND
BTS443PINCT

Purchase SWITCH HIGH SIDE POWER TO252-5 - BTS443P - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH HIGH SIDE POWER TO252-5 - BTS443P
Integrated Circuits (ICs)

SWITCH HIGH SIDE POWER TO252-5 - BTS443P (BTS443PINCT-ND)

Related parts Integrated Circuits (ICs):
SWITCH HIGH SIDE POWER TO252-5 - BTS443P
 Order SWITCH HIGH SIDE POWER TO252-5-BTS443P online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS443PINCT-ND.
SWITCH HIGH SIDE POWER TO252-5 - BTS428L2
 Order SWITCH HIGH SIDE POWER TO252-5-BTS428L2 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS428L2INCT-ND.
SWITCH HIGH SIDE POWER TO220AB-5 - BTS432E2
 Order SWITCH HIGH SIDE POWER TO220AB-5-BTS432E2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS432E2IN-ND.
SWITCH HIGH SIDE POWER TO-263-7 - BTS640S2-G
 Order SWITCH HIGH SIDE POWER TO-263-7-BTS640S2-G online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS640S2-GINCT-ND.
SWITCH 4-CHAN HIGH SIDE P-DSO20 - BTS716G
 Order SWITCH 4-CHAN HIGH SIDE P-DSO20-BTS716G online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BTS716GINCT-ND.
IC SWITCH HI SIDE POWER DSO-8 - BSP752RT
 Order IC SWITCH HI SIDE POWER DSO-8-BSP752RT online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP752RTINTR-ND.
IC POWER HI SIDE SWITCH P-DSO-8 - BSP742T
 Order IC POWER HI SIDE SWITCH P-DSO-8-BSP742T online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP742TINCT-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS426L1
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS426L1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS426L1-ND.
IC HIGH SIDE PWR SWITCH TO220-5 - BTS436L2
 Order IC HIGH SIDE PWR SWITCH TO220-5-BTS436L2 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS436L2G
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS436L2G online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS436L2G-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS441RG
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS441RG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441RG-ND.
IC HIGH SIDE PWR SWITCH D2PAK-5 - BTS441TG
 Order IC HIGH SIDE PWR SWITCH D2PAK-5-BTS441TG online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS441TG-ND.
IC HIGH SIDE PWR SWITCH TO218-5 - BTS550P E3146
 Order IC HIGH SIDE PWR SWITCH TO218-5-BTS550P E3146 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS550P E3146-ND.
IC HIGH SIDE PWR SWITCH DPAK-5 - BTS6142D
 Order IC HIGH SIDE PWR SWITCH DPAK-5-BTS6142D online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS6142D-ND.
SWITCH SMART HIGH SIDE TO-220 - BTS409L1
 Order SWITCH SMART HIGH SIDE TO-220-BTS409L1 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS409L1IN-ND.