MOSFET N-CH 50V 15.5A TO-220AB - BTS115A - Discrete Semiconductor Products

Digi-Key Part Number BTS115AIN-ND
Price Break
1
10
100
1000
Unit Price
3.95
3.663
2.7837
1.94857
Extended Price
3.95
36.63
278.37
1948.57
Manufacturer Part NumberBTS115A
Product DescriptionMOSFET N-CH 50V 15.5A TO-220AB
Quantity Available 317
All prices are in GBP

MOSFET N-CH 50V 15.5A TO-220AB - BTS115A - Discrete Semiconductor Products Details
Technical/Catalog InformationBTS115A
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Mounting TypeThrough Hole
FET TypeN-Channel
Drain to Source Voltage (Vdss)50V
Current - Continuous Drain (Id) @ 25° C15.5A
Rds On (Max) @ Id, Vgs @ 25° C120 mOhms @ 7.8A, 4.5V
Input Capacitance (Ciss) @ Vds735pF @ 25V
Power - Max50W
PackagingTube
Gate Charge (Qg) @ Vgs-
Package / CaseTO-220AB
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BTS115A
BTS115A
BTS115AIN ND
BTS115AINND
BTS115AIN

Purchase MOSFET N-CH 50V 15.5A TO-220AB - BTS115A - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET N-CH 50V 15.5A TO-220AB - BTS115A
Discrete Semiconductor Products

MOSFET N-CH 50V 15.5A TO-220AB - BTS115A (BTS115AIN-ND)

Related parts Discrete Semiconductor Products:
MOSFET N-CH 50V 15.5A TO-220AB - BTS115A
 Order MOSFET N-CH 50V 15.5A TO-220AB-BTS115A online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS115AIN-ND.
MOSFET N-CH 200V 7A TO-220AB - BUZ73
 Order MOSFET N-CH 200V 7A TO-220AB-BUZ73 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BUZ73IN-ND.
MOSFET P-CH 60V 18.6A TO-220AB - SPP18P06P
 Order MOSFET P-CH 60V 18.6A TO-220AB-SPP18P06P online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPP18P06PIN-ND.
MOSFET N-CH 100V 22A TO-220AB - BTS121A
 Order MOSFET N-CH 100V 22A TO-220AB-BTS121A online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BTS121AIN-ND.
MOSFET N-CH 650V 11A TO-220AB - SPP11N60C3
 Order MOSFET N-CH 650V 11A TO-220AB-SPP11N60C3 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPP11N60C3IN-ND.
MOSFET P-CH 60V 80A TO-220AB - SPP80P06P
 Order MOSFET P-CH 60V 80A TO-220AB-SPP80P06P online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SPP80P06PIN-ND.
MOSFET N-CH 50V 15A TO-220AB - IRFZ20
 Order MOSFET N-CH 50V 15A TO-220AB-IRFZ20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ20-ND.
MOSFET P-CH 50V 9.7A TO-220AB - IRF9Z20
 Order MOSFET P-CH 50V 9.7A TO-220AB-IRF9Z20 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z20-ND.
MOSFET P-CH 50V 18A TO-220AB - IRF9Z30
 Order MOSFET P-CH 50V 18A TO-220AB-IRF9Z30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRF9Z30-ND.
MOSFET N-CH 50V 30A TO-220AB - IRFZ30
 Order MOSFET N-CH 50V 30A TO-220AB-IRFZ30 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ30-ND.
MOSFET N-CH 50V 35A TO-220AB - IRFZ40
 Order MOSFET N-CH 50V 35A TO-220AB-IRFZ40 online from Digi-Key. Manufactured by Vishay IR. Digi-Key part number IRFZ40-ND.
MOSFET P-CH 50V 15A TO-220AB - RFP15P05
 Order MOSFET P-CH 50V 15A TO-220AB-RFP15P05 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RFP15P05-ND.
MOSFET P-CH 50V 30A TO-220AB - RFP30P05
 Order MOSFET P-CH 50V 30A TO-220AB-RFP30P05 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number RFP30P05-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327
 Order MOSFET N-CH 100V 170MA SOT-23-BSS119E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS119INCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123E6327
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS123INCT-ND.