IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7 - Integrated Circuits (ICs)

Digi-Key Part Number AT25F1024N10SI2.7-ND
Price Break
1
25
100
Unit Price
1.36
0.9792
0.8855
Extended Price
1.36
24.48
88.55
Manufacturer Part NumberAT25F1024N-10SI-2.7
Product DescriptionIC SEEPROM 1M 2.7V 8SOIC
Quantity Available 0
All prices are in GBP

IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7 - Integrated Circuits (ICs) Details
Technical/Catalog InformationAT25F1024N-10SI-2.7
VendorAtmel
CategoryIntegrated Circuits (ICs)
Memory TypeFLASH
Memory Size1M (128K x 8)
Speed20MHz
InterfaceSPI, 3-Wire Serial
Package / Case8-SOIC
PackagingTube
Voltage - Supply2.7 V ~ 3.6 V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names AT25F1024N 10SI 2 7
AT25F1024N10SI27
AT25F1024N10SI2 7 ND
AT25F1024N10SI27ND
AT25F1024N10SI2.7

Purchase IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7 - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7
Integrated Circuits (ICs)

IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7 (AT25F1024N10SI2.7-ND)

Related parts Integrated Circuits (ICs):
IC SEEPROM 1M 2.7V 8SOIC - AT25F1024N-10SI-2.7
 Order IC SEEPROM 1M 2.7V 8SOIC-AT25F1024N-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25F1024N10SI2.7-ND.
IC SEEPROM 1M 2.7V 20SOIC - AT25P1024W1-10SI-2.7
 Order IC SEEPROM 1M 2.7V 20SOIC-AT25P1024W1-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT25P1024W10SI2.7-ND.
IC SEEPROM 1M 2.7V 8DIP - AT24C1024-10PI-2.7
 Order IC SEEPROM 1M 2.7V 8DIP-AT24C1024-10PI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10PI2.7-ND.
IC SEEPROM 1M 2.7V 8LAP - AT24C1024-10CI-2.7
 Order IC SEEPROM 1M 2.7V 8LAP-AT24C1024-10CI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C1024-10CI2.7-ND.
IC ZERO DELAY BUFFER 3.3V 8SOIC - CY2304SXC-2
 Order IC ZERO DELAY BUFFER 3.3V 8SOIC-CY2304SXC-2 online from Digi-Key. Manufactured by Cypress Semiconductor Corp. Digi-Key part number CY2304SXC-2-ND.
IC 3 1/2 DIG DVM FOR LCD 40 DIP - NJU9201BD
 Order IC 3 1/2 DIG DVM FOR LCD 40 DIP-NJU9201BD online from Digi-Key. Manufactured by NJR. Digi-Key part number NJU9201BD-ND.
IC MULTIPLEXER QUAD 2-IN 16-DIP - 74AC257PC
 Order IC MULTIPLEXER QUAD 2-IN 16-DIP-74AC257PC online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number 74AC257PC-ND.
IC MULIPLEXER QUAD 2-CH 16-SOL - TC74ACT157FN
 Order IC MULIPLEXER QUAD 2-CH 16-SOL-TC74ACT157FN online from Digi-Key. Manufactured by Toshiba. Digi-Key part number TC74ACT157FN-ND.
IC GATE OR 2-INPUT SGL SOT-23 - NC7SZ32M5
 Order IC GATE OR 2-INPUT SGL SOT-23-NC7SZ32M5 online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number NC7SZ32M5TR-ND.
IC GATE AND 2-INPUT SGL SOT-23-5 - NC7SZ08M5
 Order IC GATE AND 2-INPUT SGL SOT-23-5-NC7SZ08M5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08M5CT-ND.
IC SEEPROM 4K SO-8 - AT24C04N-10SI
 Order IC SEEPROM 4K SO-8-AT24C04N-10SI online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT24C04N-10SI-ND.
IC XCVR 3V 2-SPEED ETHER 64LQFP - DJLXT971ALE.A4
 Order IC XCVR 3V 2-SPEED ETHER 64LQFP-DJLXT971ALE.A4 online from Digi-Key. Manufactured by Intel. Digi-Key part number 835676-ND.
IC GATE AND 2-INP UHS SC70-5 - NC7SZ08P5
 Order IC GATE AND 2-INP UHS SC70-5-NC7SZ08P5 online from Digi-Key. Manufactured by Fairchild Semiconductor (VA). Digi-Key part number NC7SZ08P5CT-ND.
IC LINE DRIVER 2-IN NOR 14-SOP - SN74128NSR
 Order IC LINE DRIVER 2-IN NOR 14-SOP-SN74128NSR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13126-1-ND.
IC SEEPROM 16K 2.7V 10MS 8-SOIC - AT93C86-10SI-2.7
 Order IC SEEPROM 16K 2.7V 10MS 8-SOIC-AT93C86-10SI-2.7 online from Digi-Key. Manufactured by Atmel. Digi-Key part number AT93C86-10SI-2.7-ND.