RES 26.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF26R7V - Resistors

Digi-Key Part Number P26.7FCT-ND
Price Break
10
50
200
1000
Unit Price
0.077
0.0416
0.02385
0.01627
Extended Price
0.77
2.08
4.77
16.27
Manufacturer Part NumberERJ-8ENF26R7V
Product DescriptionRES 26.7 OHM 1/4W 1% 1206 SMD
Quantity Available 48870
All prices are in GBP

RES 26.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF26R7V - Resistors Details
Technical/Catalog InformationERJ-8ENF26R7V
VendorPanasonic - ECG (VA)
CategoryResistors
Resistance In Ohms26.7
Power (Watts)0.25W, 1/4W
Tolerance±1%
Lead StyleSurface Mount (SMD - SMT)
Case1206 (3216 metric)
PackagingCut Tape (CT)
CompositionThick Film
Voltage - Working200V
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERJ 8ENF26R7V
ERJ8ENF26R7V
P26 7FCT ND
P267FCTND
P26.7FCT

Purchase RES 26.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF26R7V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 26.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF26R7V
Resistors

RES 26.7 OHM 1/4W 1% 1206 SMD - ERJ-8ENF26R7V (P26.7FCT-ND)

Related parts Resistors:
RES ZERO OHM 1/4W 5% 1206 SMD - ERJ-8GEY0R00V
 Order RES ZERO OHM 1/4W 5% 1206 SMD-ERJ-8GEY0R00V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P0.0EDKR-ND.
RES 10 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ100V
 Order RES 10 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ100V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10EDKR-ND.
RES 100 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ101V
 Order RES 100 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ101V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100EDKR-ND.
RES 1.0K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ102V
 Order RES 1.0K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ102V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0KEDKR-ND.
RES 10K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ103V
 Order RES 10K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ103V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P10KEDKR-ND.
RES 100K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ104V
 Order RES 100K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ104V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P100KEDKR-ND.
RES 1.0M OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ105V
 Order RES 1.0M OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ105V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.0MEDKR-ND.
RES 11 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ110V
 Order RES 11 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ110V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11EDKR-ND.
RES 110 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ111V
 Order RES 110 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ111V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110EDKR-ND.
RES 1.1K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ112V
 Order RES 1.1K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ112V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KEDKR-ND.
RES 11K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ113V
 Order RES 11K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ113V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KEDKR-ND.
RES 110K OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ114V
 Order RES 110K OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ114V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KEDKR-ND.
RES 1.1M OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ115V
 Order RES 1.1M OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ115V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1MEDKR-ND.
RES 12 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ120V
 Order RES 12 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ120V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P12EDKR-ND.
RES 120 OHM 1/4W 5% 1206 SMD - ERJ-8GEYJ121V
 Order RES 120 OHM 1/4W 5% 1206 SMD-ERJ-8GEYJ121V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P120EDKR-ND.