BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W - Battery Assemblies, Packs

Digi-Key Part Number 439-1027-ND
Price Break
1
10
50
100
570
1140
Unit Price
5.11
4.73
4.4738
4.0902
3.70679
3.32332
Extended Price
5.11
47.30
223.69
409.02
2112.87
3788.58
Manufacturer Part NumberTL-5276/W
Product DescriptionBATTERY PAK LITH 3.6V LEADS/CONN
Quantity Available 426
All prices are in GBP

BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W - Battery Assemblies, Packs Details
Technical/Catalog InformationTL-5276/W
VendorTadiran Batteries
CategoryBattery Assemblies, Packs
Battery Cell Size1/2 AA
Number of Cells1
Voltage - Rated3.6V
Capacity1000mAh
Structure-
RechargeabilityNo
Termination StyleWire Lead with Connector
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names TL 5276 W
TL5276W
439 1027 ND
4391027ND
439-1027

Purchase BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W - Battery Assemblies, Packs
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W
Battery Assemblies, Packs

BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W (439-1027-ND)

Related parts Battery Assemblies, Packs :
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5276/W
 Order BATTERY PAK LITH 3.6V LEADS/CONN-TL-5276/W online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1027-ND.
BATTERY PAK LITH 3.6V LEADS/CONN - TL-5242/W
 Order BATTERY PAK LITH 3.6V LEADS/CONN-TL-5242/W online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1026-ND.
BATTERY LITH 3.6V MBU BEL WAFFER - TL-5186
 Order BATTERY LITH 3.6V MBU BEL WAFFER-TL-5186 online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1025-ND.
BATT LITH AA 3.6V XTRA CYLINDER - TL-2100/S
 Order BATT LITH AA 3.6V XTRA CYLINDER-TL-2100/S online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1010-ND.
BATT LITH AA 3.6V MBU CYLINDER - TL-5104/S
 Order BATT LITH AA 3.6V MBU CYLINDER-TL-5104/S online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1012-ND.
BATT LITH 2450 3.6V IXTRA WAFER - TL-2450/P
 Order BATT LITH 2450 3.6V IXTRA WAFER-TL-2450/P online from Digi-Key. Manufactured by Tadiran Batteries. Digi-Key part number 439-1039-ND.
BATTERY LITHIUM CAMERA 3 VOLT - EL123APVP
 Order BATTERY LITHIUM CAMERA 3 VOLT-EL123APVP online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N151-ND.
BATTERY LITHIUM COIN 3 VOLT 10MM - CR1025
 Order BATTERY LITHIUM COIN 3 VOLT 10MM-CR1025 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N031-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1616
 Order BATTERY LITHIUM COIN 3 VOLT 16MM-CR1616 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N034-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1620
 Order BATTERY LITHIUM COIN 3 VOLT 16MM-CR1620 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N035-ND.
BATTERY LITHIUM COIN 3 VOLT 16MM - CR1632
 Order BATTERY LITHIUM COIN 3 VOLT 16MM-CR1632 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N036-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2012
 Order BATTERY LITHIUM COIN 3 VOLT 20MM-CR2012 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N037-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2016
 Order BATTERY LITHIUM COIN 3 VOLT 20MM-CR2016 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N138-ND.
BATTERY LITHIUM COIN 3 VOLT 20MM - CR2025
 Order BATTERY LITHIUM COIN 3 VOLT 20MM-CR2025 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N188-ND.
BATTERY LITHIUM COIN 3 VOLT 23MM - CR2320
 Order BATTERY LITHIUM COIN 3 VOLT 23MM-CR2320 online from Digi-Key. Manufactured by Energizer Battery Company. Digi-Key part number N038-ND.