CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A - Over Voltage, Current, Temperature Devices

Digi-Key Part Number 302-1184-ND
Price Break
100
Unit Price
7.3735
Extended Price
737.35
Manufacturer Part Number3120-F311-P7T1-W02D-5A
Product DescriptionCIRCUIT BREAKER ROCKER SP 5A WHT
Quantity Available 0
All prices are in GBP

CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A - Over Voltage, Current, Temperature Devices Details
Technical/Catalog Information3120-F311-P7T1-W02D-5A
VendorE-T-A
CategoryOver Voltage, Current, Temperature Devices
Current Rating5A
Series3120-F
Mounting TypePanel Mount
Actuator TypeRocker
Voltage250V
Lead Free StatusLead Free
RoHS StatusRoHS Compliant by Exemption
Other Names 3120 F311 P7T1 W02D 5A
3120F311P7T1W02D5A
302 1184 ND
3021184ND
302-1184

Purchase CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A
Over Voltage, Current, Temperature Devices

CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A (302-1184-ND)

Related parts Over Voltage, Current, Temperature Devices :
CIRCUIT BREAKER ROCKER SP 5A WHT - 3120-F311-P7T1-W02D-5A
 Order CIRCUIT BREAKER ROCKER SP 5A WHT-3120-F311-P7T1-W02D-5A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1184-ND.
CIRCUIT BREAKER ROCKER SP 5A BK - 3120-F311-P7T1-W01D-5A
 Order CIRCUIT BREAKER ROCKER SP 5A BK-3120-F311-P7T1-W01D-5A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1178-ND.
CIRCUIT BREAKER MAG 5A PANEL MT - EA1-B0-24-450-12A-CC
 Order CIRCUIT BREAKER MAG 5A PANEL MT-EA1-B0-24-450-12A-CC online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1032-ND.
CIRCUIT BREAKER 5A 230V SPECIAL - 482-G212-J1M1-B2S0-044012-5A
 Order CIRCUIT BREAKER 5A 230V SPECIAL-482-G212-J1M1-B2S0-044012-5A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 482-G212-J1M1-B2S0-044012-5A-ND.
CIRCUIT BREAKER MAGNETIC 1.2A - 808-H-1.2A
 Order CIRCUIT BREAKER MAGNETIC 1.2A-808-H-1.2A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 302-1154-ND.
CIRCUIT BREAKER MAG 50A PANEL MT - EA1-B0-24-650-12A-CC
 Order CIRCUIT BREAKER MAG 50A PANEL MT-EA1-B0-24-650-12A-CC online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1036-ND.
CIRCUIT BREAKER THERMAL 30A - CLB-303-11-B-3-A-B-A
 Order CIRCUIT BREAKER THERMAL 30A-CLB-303-11-B-3-A-B-A online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1059-ND.
CIRCUIT BREAKER THERMAL 4A - CMB-043-11-C-3-N-B-A
 Order CIRCUIT BREAKER THERMAL 4A-CMB-043-11-C-3-N-B-A online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1063-ND.
CIRCUIT BREAKER THERMAL 16A - CMB-163-11-C-3-N-B-A
 Order CIRCUIT BREAKER THERMAL 16A-CMB-163-11-C-3-N-B-A online from Digi-Key. Manufactured by Carling Technologies. Digi-Key part number 432-1072-ND.
CIRCUIT BRKR ROCKER 20A 2POLE QC - 4430.0572
 Order CIRCUIT BRKR ROCKER 20A 2POLE QC-4430.0572 online from Digi-Key. Manufactured by Schurter Inc. Digi-Key part number 4430.0572-ND.
CIRCUIT BREAKER 20A 230V - 482-GA12-K1M1-A1S0-20A
 Order CIRCUIT BREAKER 20A 230V-482-GA12-K1M1-A1S0-20A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 482-GA12-K1M1-A1S0-20A-ND.
THERMAL CIRCUIT BREAKER 60A - 413K14LN2-60A
 Order THERMAL CIRCUIT BREAKER 60A-413K14LN2-60A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 413K14LN2-60A-ND.
CIRC BREAKER ILLUM RCKR 15A 230V - 3130F120P7T1W01Q15A
 Order CIRC BREAKER ILLUM RCKR 15A 230V-3130F120P7T1W01Q15A online from Digi-Key. Manufactured by E-T-A. Digi-Key part number 3130F120P7T1W01Q1-ND.
CIRCUIT BRKR 1.0A 1POLE RAIL MNT - 9101203500
 Order CIRCUIT BRKR 1.0A 1POLE RAIL MNT-9101203500 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101203500-ND.
CIRCUIT BRKR 10A 1POLE RAIL MNT - 9101903500
 Order CIRCUIT BRKR 10A 1POLE RAIL MNT-9101903500 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9101903500-ND.