DIODE VARACTOR 30V SOD-323 - BB833E6327 - Discrete Semiconductor Products

Digi-Key Part Number BB833INCT-ND
Price Break
10
100
1000
Unit Price
0.279
0.189
0.12077
Extended Price
2.79
18.90
120.77
Manufacturer Part NumberBB833E6327
Product DescriptionDIODE VARACTOR 30V SOD-323
Quantity Available 740
All prices are in GBP

DIODE VARACTOR 30V SOD-323 - BB833E6327 - Discrete Semiconductor Products Details
Technical/Catalog InformationBB833E6327
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Package / CaseSOD-323
PackagingCut Tape (CT)
Capacitance @ Vr, F0.9 @ 28V, 1MHz
Q @ Vr, F-
Capacitance Ratio12.4
Voltage - Peak Reverse (Max)30V
Diode/Rectifier TypeSingle
Mounting TypeSurface Mount
Capacitance Ratio ConditionC1/C28
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BB833E6327
BB833E6327
BB833INCT ND
BB833INCTND
BB833INCT

Purchase DIODE VARACTOR 30V SOD-323 - BB833E6327 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE VARACTOR 30V SOD-323 - BB833E6327
Discrete Semiconductor Products

DIODE VARACTOR 30V SOD-323 - BB833E6327 (BB833INCT-ND)

Related parts Discrete Semiconductor Products:
DIODE VARACTOR 30V SOD-323 - BB833E6327
 Order DIODE VARACTOR 30V SOD-323-BB833E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BB833INCT-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010A-03W E6327
 Order DIODE SCHOTTKY N-CH 30V SOD-323-BAS 3010A-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010A-03W E6327-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010B-03W E6327
 Order DIODE SCHOTTKY N-CH 30V SOD-323-BAS 3010B-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010B-03W E6327-ND.
DIODE VAR CAP 30V 20MA SOD-323 - BB 833 E6433
 Order DIODE VAR CAP 30V 20MA SOD-323-BB 833 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BB 833 E6433-ND.
DIODE SCHOTTKY 40V 20MA SOD-323 - BAT 62-03W E6327
 Order DIODE SCHOTTKY 40V 20MA SOD-323-BAT 62-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-03W E6327-ND.
DIODE SCHTKY SER 30V 200MA SOT23 - BAT 54-04 B5003
 Order DIODE SCHTKY SER 30V 200MA SOT23-BAT 54-04 B5003 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAT54-04B5003INCT-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
 Order DIODE SWITCHING 200V SOT-23-BAS21E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INCT-ND.
DIODE SWITCHING 80V SOT-23 - BAV99E6327
 Order DIODE SWITCHING 80V SOT-23-BAV99E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV99INCT-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS7005E6327
 Order DIODE SCHOTTKY DUAL 70V SOT-23-BAS7005E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS7005INCT-ND.
DIODE ARRAY SWITCHING SOT-23 - MMBD7000LT1
 Order DIODE ARRAY SWITCHING SOT-23-MMBD7000LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD7000LT1INCT-ND.
DIODE FAST SWITCHING SOT-23 - MMBD914LT1
 Order DIODE FAST SWITCHING SOT-23-MMBD914LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD914LT1INCT-ND.
DIODE SCHOTTKY 30V SOD-523 - BAT54WX-TP
 Order DIODE SCHOTTKY 30V SOD-523-BAT54WX-TP online from Digi-Key. Manufactured by Micro Commercial Co. (VA). Digi-Key part number BAT54WX-TPCT-ND.
DIODE SCHOTTKY 30V 200MA 0603 - CDBU0230
 Order DIODE SCHOTTKY 30V 200MA 0603-CDBU0230 online from Digi-Key. Manufactured by Comchip Technology (VA). Digi-Key part number 641-1008-1-ND.
MOSFET N-CH 30V 100A SUPERSO8 - BSC022N03SG
 Order MOSFET N-CH 30V 100A SUPERSO8-BSC022N03SG online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC022N03SGINCT-ND.
MOSFET N-CHAN 30V 11.9A TDSON-8 - BSC119N03S G
 Order MOSFET N-CHAN 30V 11.9A TDSON-8-BSC119N03S G online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSC119N03SGINCT-ND.