DIODE SWITCHING 200V SOT-23 - BAS21E6327 - Discrete Semiconductor Products

Digi-Key Part Number BAS21INCT-ND
Price Break
10
100
1000
Unit Price
0.149
0.0649
0.02109
Extended Price
1.49
6.49
21.09
Manufacturer Part NumberBAS21E6327
Product DescriptionDIODE SWITCHING 200V SOT-23
Quantity Available 1960
All prices are in GBP

DIODE SWITCHING 200V SOT-23 - BAS21E6327 - Discrete Semiconductor Products Details
Technical/Catalog InformationBAS21E6327
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeStandard
Voltage - Rated200V
Current Rating250mA
Package / CaseSOT-23
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)50ns
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BAS21E6327
BAS21E6327
BAS21INCT ND
BAS21INCTND
BAS21INCT

Purchase DIODE SWITCHING 200V SOT-23 - BAS21E6327 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SWITCHING 200V SOT-23 - BAS21E6327
Discrete Semiconductor Products

DIODE SWITCHING 200V SOT-23 - BAS21E6327 (BAS21INCT-ND)

Related parts Discrete Semiconductor Products:
DIODE SWITCHING 200V SOT-23 - BAS21E6327
 Order DIODE SWITCHING 200V SOT-23-BAS21E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INCT-ND.
DIODE SWITCHING 80V SOT-23 - BAV99E6327
 Order DIODE SWITCHING 80V SOT-23-BAV99E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV99INCT-ND.
TRANSISTOR SWITCHING NPN SOT-23 - MMBT2222ALT1
 Order TRANSISTOR SWITCHING NPN SOT-23-MMBT2222ALT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBT2222ALT1INCT-ND.
DIODE ARRAY SWITCHING SOT-23 - MMBD7000LT1
 Order DIODE ARRAY SWITCHING SOT-23-MMBD7000LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD7000LT1INCT-ND.
DIODE FAST SWITCHING SOT-23 - MMBD914LT1
 Order DIODE FAST SWITCHING SOT-23-MMBD914LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD914LT1INCT-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS7005E6327
 Order DIODE SCHOTTKY DUAL 70V SOT-23-BAS7005E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS7005INCT-ND.
DIODE SCHOTTKY 70V SOT-23 - BAS70E6327
 Order DIODE SCHOTTKY 70V SOT-23-BAS70E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS70INTR-ND.
TVS DIODES UNI/BIDIRECT SOT-23 - ESD5V0S2U-06 E6327
 Order TVS DIODES UNI/BIDIRECT SOT-23-ESD5V0S2U-06 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD5V0S2U-06 E6327-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS119E6327
 Order MOSFET N-CH 100V 170MA SOT-23-BSS119E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS119INCT-ND.
MOSFET N-CH 100V 170MA SOT-23 - BSS123E6327
 Order MOSFET N-CH 100V 170MA SOT-23-BSS123E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS123INCT-ND.
MOSFET P-CH 60V 330MA SOT-23 - BSS83PE6327
 Order MOSFET P-CH 60V 330MA SOT-23-BSS83PE6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS83PE6327INCT-ND.
TRANSISTOR NPN 100MA 45V SOT-23 - BC 847C B5003
 Order TRANSISTOR NPN 100MA 45V SOT-23-BC 847C B5003 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC847CB5003INCT-ND.
TRANSISTOR PNP 100MA 45V SOT-23 - BC 857C B5003
 Order TRANSISTOR PNP 100MA 45V SOT-23-BC 857C B5003 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BC857CB5003INCT-ND.
MOSFET P-CHAN 60V 0.17A SOT-23 - BSS84P L6327
 Order MOSFET P-CHAN 60V 0.17A SOT-23-BSS84P L6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS84PL6327INCT-ND.
TRANSISTOR AF PNP SW 40V SOT-23 - SMBT 3906 B5003
 Order TRANSISTOR AF PNP SW 40V SOT-23-SMBT 3906 B5003 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number SMBT3906B5003INCT-ND.