DIODE SCHOTTKY SOT-323 - BAT6404WE6327 - Discrete Semiconductor Products
DIODE SCHOTTKY SOT-323 - BAT6404WE6327 - Discrete Semiconductor Products Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||
DIODE SCHOTTKY SOT-323 - BAT6404WE6327 (BAT6404WINTR-ND)
Related parts Discrete Semiconductor Products:DIODE SCHOTTKY SOT-323 - BAT6404WE6327
Order DIODE SCHOTTKY SOT-323-BAT6404WE6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT6404WINTR-ND.
DIODE SCHOTTKY RF SERIES SOT-323 - BAT 17-04W E6327
Order DIODE SCHOTTKY RF SERIES SOT-323-BAT 17-04W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-04W E6327-ND.
DIODE SCHOTTKY 70V SOT-23 - BAS70E6327
Order DIODE SCHOTTKY 70V SOT-23-BAS70E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS70INTR-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS7005E6327
Order DIODE SCHOTTKY DUAL 70V SOT-23-BAS7005E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS7005INCT-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAR 63-06W E6327
Order DIODE ARRAY 80V 200MA SOT-323-BAR 63-06W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAR 63-06W E6327-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010A-03W E6327
Order DIODE SCHOTTKY N-CH 30V SOD-323-BAS 3010A-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010A-03W E6327-ND.
DIODE SCHOTTKY N-CH 30V SOD-323 - BAS 3010B-03W E6327
Order DIODE SCHOTTKY N-CH 30V SOD-323-BAS 3010B-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 3010B-03W E6327-ND.
DIODE ARRAY 80V 200MA SOT-323 - BAS 40-05W E6327
Order DIODE ARRAY 80V 200MA SOT-323-BAS 40-05W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS 40-05W E6327-ND.
DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17 E6327
Order DIODE SCHOTTKY 4V 130MA SOT-23-BAT 17 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17 E6327-ND.
DIODE SCHOTTKY 40V 20MA SOD-323 - BAT 62-03W E6327
Order DIODE SCHOTTKY 40V 20MA SOD-323-BAT 62-03W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 62-03W E6327-ND.
DIODE SCHOTTKY 40V 250MA SOT-23 - BAT 64 E6327
Order DIODE SCHOTTKY 40V 250MA SOT-23-BAT 64 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64 E6327-ND.
DIODE SCHOTTKY 600V 6A TO220-2 - IDT06S60C
Order DIODE SCHOTTKY 600V 6A TO220-2-IDT06S60C online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number IDT06S60C-ND.
TRANSISTOR SS N-CH 60V SOT-323 - SN7002W E6433
Order TRANSISTOR SS N-CH 60V SOT-323-SN7002W E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number SN7002W E6433-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7
Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7 online from Digi-Key. Manufactured by Diodes Inc. Digi-Key part number SDMG0340LSDITR-ND.
DIODE SCHOTTKY 40V 200MW SOT-323 - SDMG0340LS-7-F
Order DIODE SCHOTTKY 40V 200MW SOT-323-SDMG0340LS-7-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SDMG0340LS-FDICT-ND.