DIODE SCHOTTKY 70V SOT-23 - BAS70E6327 - Discrete Semiconductor Products

Digi-Key Part Number BAS70INTR-ND
Price Break
3000
6000
12000
Unit Price
0.03554
0.03025
0.02571
Extended Price
106.62
181.50
308.52
Manufacturer Part NumberBAS70E6327
Product DescriptionDIODE SCHOTTKY 70V SOT-23
Quantity Available 3000
All prices are in GBP

DIODE SCHOTTKY 70V SOT-23 - BAS70E6327 - Discrete Semiconductor Products Details
Technical/Catalog InformationBAS70E6327
VendorInfineon Technologies
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated70V
Current Rating70mA
Package / CaseSOT-23
PackagingTape & Reel (TR)
SpeedSmall Signal =< 200mA, Any Speed
Reverse Recovery Time (trr)100ps
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names BAS70E6327
BAS70E6327
BAS70INTR ND
BAS70INTRND
BAS70INTR

Purchase DIODE SCHOTTKY 70V SOT-23 - BAS70E6327 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DIODE SCHOTTKY 70V SOT-23 - BAS70E6327
Discrete Semiconductor Products

DIODE SCHOTTKY 70V SOT-23 - BAS70E6327 (BAS70INTR-ND)

Related parts Discrete Semiconductor Products:
DIODE SCHOTTKY 70V SOT-23 - BAS70E6327
 Order DIODE SCHOTTKY 70V SOT-23-BAS70E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAS70INTR-ND.
DIODE SCHOTTKY DUAL 70V SOT-23 - BAS7005E6327
 Order DIODE SCHOTTKY DUAL 70V SOT-23-BAS7005E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS7005INCT-ND.
DIODE SWITCHING 200V SOT-23 - BAS21E6327
 Order DIODE SWITCHING 200V SOT-23-BAS21E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAS21INCT-ND.
DIODE SWITCHING 80V SOT-23 - BAV99E6327
 Order DIODE SWITCHING 80V SOT-23-BAV99E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BAV99INCT-ND.
DIODE ARRAY SWITCHING SOT-23 - MMBD7000LT1
 Order DIODE ARRAY SWITCHING SOT-23-MMBD7000LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD7000LT1INCT-ND.
DIODE FAST SWITCHING SOT-23 - MMBD914LT1
 Order DIODE FAST SWITCHING SOT-23-MMBD914LT1 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number MMBD914LT1INCT-ND.
TVS DIODES UNI/BIDIRECT SOT-23 - ESD5V0S2U-06 E6327
 Order TVS DIODES UNI/BIDIRECT SOT-23-ESD5V0S2U-06 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number ESD5V0S2U-06 E6327-ND.
DIODE SCHOTTKY DUAL SOT-23 - BAT54STA
 Order DIODE SCHOTTKY DUAL SOT-23-BAT54STA online from Digi-Key. Manufactured by Zetex Inc (VA). Digi-Key part number BAT54SCT-ND.
IC DIODE SCHOTTKY SS SOT-23 - BAT54FILM
 Order IC DIODE SCHOTTKY SS SOT-23-BAT54FILM online from Digi-Key. Manufactured by STMicroelectronics. Digi-Key part number BAT54FILM-ND.
DIODE SCHOTTKY 4V 130MA SOT-23 - BAT 17 E6327
 Order DIODE SCHOTTKY 4V 130MA SOT-23-BAT 17 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17 E6327-ND.
DIODE SCHOTTKY 40V 250MA SOT-23 - BAT 64 E6327
 Order DIODE SCHOTTKY 40V 250MA SOT-23-BAT 64 E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 64 E6327-ND.
DIODE SCHOTTKY SOT-323 - BAT6404WE6327
 Order DIODE SCHOTTKY SOT-323-BAT6404WE6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT6404WINTR-ND.
DIODE SCHOTTKY RF SERIES SOT-323 - BAT 17-04W E6327
 Order DIODE SCHOTTKY RF SERIES SOT-323-BAT 17-04W E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAT 17-04W E6327-ND.
DIODE ARRAY 80V 200MA SOT-23 - BAV 170 E6433
 Order DIODE ARRAY 80V 200MA SOT-23-BAV 170 E6433 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BAV 170 E6433-ND.
DIODE SW HS 100V 250MA SOT-23 - MMBD 914 LT3
 Order DIODE SW HS 100V 250MA SOT-23-MMBD 914 LT3 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number MMBD 914 LT3-ND.