MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327 - Discrete Semiconductor Products

Digi-Key Part Number BSP315PINCT-ND
Price Break
1
10
100
1000
Unit Price
0.4
0.32
0.2401
0.13785
Extended Price
0.40
3.20
24.01
137.85
Manufacturer Part NumberBSP315P-E6327
Product DescriptionMOSFET P-CH 60V 1.17 A SOT223
Quantity Available 0
All prices are in GBP

MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327 - Discrete Semiconductor Products Details
Technical/Catalog InformationBSP315P-E6327
VendorInfineon Technologies (VA)
CategoryDiscrete Semiconductor Products
Mounting TypeSurface Mount
FET TypeP-Channel
Drain to Source Voltage (Vdss)60V
Current - Continuous Drain (Id) @ 25° C1.17A
Rds On (Max) @ Id, Vgs @ 25° C1.4 Ohms @ 890mA, 4.5V
Input Capacitance (Ciss) @ Vds160pF @ 25V
Power - Max1.8W
PackagingCut Tape (CT)
Gate Charge (Qg) @ Vgs7.8nC @ 10V
Package / CaseSOT-223
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names BSP315P E6327
BSP315PE6327
BSP315PINCT ND
BSP315PINCTND
BSP315PINCT

Purchase MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327 - Discrete Semiconductor Products
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327
Discrete Semiconductor Products

MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327 (BSP315PINCT-ND)

Related parts Discrete Semiconductor Products:
MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327
 Order MOSFET P-CH 60V 1.17 A SOT223-BSP315P-E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP315PINTR-ND.
MOSFET P-CH 60V 1.17 A SOT223 - BSP315P-E6327
 Order MOSFET P-CH 60V 1.17 A SOT223-BSP315P-E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP315PINCT-ND.
MOSFET N-CH 60V 1.8A SOT223 - BSP295E6327
 Order MOSFET N-CH 60V 1.8A SOT223-BSP295E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP295INTR-ND.
MOSFET N-CH 60V 230MA SOT-23 - BSS138N-E6327
 Order MOSFET N-CH 60V 230MA SOT-23-BSS138N-E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS138NEINTR-ND.
MOSFET P-CH 60V 170MA SOT-23 - BSS84P-E6327
 Order MOSFET P-CH 60V 170MA SOT-23-BSS84P-E6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSS84PINTR-ND.
MOSFET N-CH 60V 1.8A SOT223 - BSP295E6327
 Order MOSFET N-CH 60V 1.8A SOT223-BSP295E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP295INCT-ND.
MOSFET N-CH 60V 230MA SOT-23 - BSS138N-E6327
 Order MOSFET N-CH 60V 230MA SOT-23-BSS138N-E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS138NEINCT-ND.
MOSFET P-CH 60V 170MA SOT-23 - BSS84P-E6327
 Order MOSFET P-CH 60V 170MA SOT-23-BSS84P-E6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSS84PINCT-ND.
MOSFET P-CH 60V 1.9A SOT223 - BSP171PE6327
 Order MOSFET P-CH 60V 1.9A SOT223-BSP171PE6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP171PE6327INTR-ND.
MOSFET P-CH 60V 1.9A SOT223 - BSP170PE6327
 Order MOSFET P-CH 60V 1.9A SOT223-BSP170PE6327 online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP170PE6327INTR-ND.
MOSFET P-CH 60V 1.9A SOT223 - BSP170PE6327
 Order MOSFET P-CH 60V 1.9A SOT223-BSP170PE6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP170PE6327INCT-ND.
MOSFET P-CH 60V 1.9A SOT223 - BSP171PE6327
 Order MOSFET P-CH 60V 1.9A SOT223-BSP171PE6327 online from Digi-Key. Manufactured by Infineon Technologies (VA). Digi-Key part number BSP171PE6327INCT-ND.
MOSFET P-CH 60V 1.9A SOT223 - BSP170PE6327T
 Order MOSFET P-CH 60V 1.9A SOT223-BSP170PE6327T online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP170PE6327XTINTR-ND.
MOSFET P-CH 60V 1.9A SOT223 - BSP171PE6327T
 Order MOSFET P-CH 60V 1.9A SOT223-BSP171PE6327T online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP171PE6327XTINTR-ND.
MOSFET N-CH 60V 1.8A SOT223 - BSP295E6327T
 Order MOSFET N-CH 60V 1.8A SOT223-BSP295E6327T online from Digi-Key. Manufactured by Infineon Technologies. Digi-Key part number BSP295XTINTR-ND.