CAP FILM MKP .001UF 275VAC X2 - 2222 338 26102 - Capacitors
CAP FILM MKP .001UF 275VAC X2 - 2222 338 26102 - Capacitors Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CAP FILM MKP .001UF 275VAC X2 - 2222 338 26102 (2222 338 26102-ND)
Related parts Capacitors :CAP FILM MKP .001UF 275VAC X2 - 2222 338 26102
Order CAP FILM MKP .001UF 275VAC X2-2222 338 26102 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 338 26102-ND.
CAP FILM MKP .11UF 250VDC 2% - 2222 418 11104
Order CAP FILM MKP .11UF 250VDC 2%-2222 418 11104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 418 11104-ND.
CAP FILM MKT 1.2UF 63VDC 10% - 2222 370 11125
Order CAP FILM MKT 1.2UF 63VDC 10%-2222 370 11125 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1624-ND.
CAP FILM MMKP .11UF 630VDC 5% - 2222 383 22114
Order CAP FILM MMKP .11UF 630VDC 5%-2222 383 22114 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222 383 22114-ND.
CAP ALUM ELECT 16V 47UF SMD - 2222 139 65479
Order CAP ALUM ELECT 16V 47UF SMD-2222 139 65479 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1179CT-ND.
CAP ALUM ELECT 16V 100UF SMD - 2222 139 65101
Order CAP ALUM ELECT 16V 100UF SMD-2222 139 65101 online from Digi-Key. Manufactured by Vishay/BC Components (VA). Digi-Key part number BC1180CT-ND.
CAP FILM OIL WOUND 25UF 370VAC - DS371256-CA
Order CAP FILM OIL WOUND 25UF 370VAC-DS371256-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9664-ND.
CAP FILM OIL WOUND 40UF 370VAC - DS371406-CA
Order CAP FILM OIL WOUND 40UF 370VAC-DS371406-CA online from Digi-Key. Manufactured by Panasonic - ATG. Digi-Key part number P9667-ND.
CAP FILM 30UF 600V SNAP-IN - UNL6W30K-F
Order CAP FILM 30UF 600V SNAP-IN-UNL6W30K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1370-ND.
CAP FILM 7.5UF 1200V SNAP-IN - UNL12W7P5K-F
Order CAP FILM 7.5UF 1200V SNAP-IN-UNL12W7P5K-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 338-1375-ND.
CAP FILM .0012UF 1.6KV METALPOLY - B32671L1122J000
Order CAP FILM .0012UF 1.6KV METALPOLY-B32671L1122J000 online from Digi-Key. Manufactured by EPCOS Inc. Digi-Key part number 495-3204-ND.
CAP FILM OIL WOUND 10UF 370VAC - 21FD3710-F
Order CAP FILM OIL WOUND 10UF 370VAC-21FD3710-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 21FD3710-F-ND.
CAP FILM OIL WOUND 25UF 440VAC - 23FB4425-F
Order CAP FILM OIL WOUND 25UF 440VAC-23FB4425-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number 23FB4425-F-ND.
CAP FILM OIL WOUND 80UF 370VAC - SFT37S80K391B-F
Order CAP FILM OIL WOUND 80UF 370VAC-SFT37S80K391B-F online from Digi-Key. Manufactured by Cornell Dubilier Electronics (CDE). Digi-Key part number SFT37S80K391B-F-ND.
CAP POLY FOIL FILM 18NF 63V 1% - 2222-460-41803
Order CAP POLY FOIL FILM 18NF 63V 1%-2222-460-41803 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number 2222-460-41803-ND.