RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V - Resistors

Digi-Key Part Number P15KBBTB-ND
Price Break
2000
6000
10000
24000
48000
96000
Unit Price
0.00997
0.00921
0.00844
0.00737
0.00614
0.00537
Extended Price
19.94
55.26
84.40
176.88
294.72
515.52
Manufacturer Part NumberERD-S1TJ153V
Product DescriptionRES 15K OHM CARBON FILM 1/2W 5%
Quantity Available 56000
All prices are in GBP

RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V - Resistors Details
Technical/Catalog InformationERD-S1TJ153V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms15.0K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERD S1TJ153V
ERDS1TJ153V
P15KBBTB ND
P15KBBTBND
P15KBBTB

Purchase RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V
Resistors

RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V (P15KBBTB-ND)

Related parts Resistors:
RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V
 Order RES 15K OHM CARBON FILM 1/2W 5%-ERD-S1TJ153V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KBBTB-ND.
RES 15K OHM CARBON FILM 1/2W 5% - ERD-S1TJ153V
 Order RES 15K OHM CARBON FILM 1/2W 5%-ERD-S1TJ153V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P15KBBCT-ND.
RES 1.5K OHM CARBON FILM 1/2W 5% - ERD-S1TJ152V
 Order RES 1.5K OHM CARBON FILM 1/2W 5%-ERD-S1TJ152V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KBBTB-ND.
RES 1.5K OHM CARBON FILM 1/2W 5% - ERD-S1TJ152V
 Order RES 1.5K OHM CARBON FILM 1/2W 5%-ERD-S1TJ152V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.5KBBCT-ND.
RES 560 OHM CARBON FILM 1/2W 5% - ERD-S1TJ561V
 Order RES 560 OHM CARBON FILM 1/2W 5%-ERD-S1TJ561V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P560BBTB-ND.
RES 1.5K OHM CARBON FILM 1/4W 5% - ERD-S2TJ152V
 Order RES 1.5K OHM CARBON FILM 1/4W 5%-ERD-S2TJ152V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5KBATB-ND.
RES 15K OHM CARBON FILM 1/4W 5% - ERD-S2TJ153V
 Order RES 15K OHM CARBON FILM 1/4W 5%-ERD-S2TJ153V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P15KBATB-ND.
RES 1.0 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R0V
 Order RES 1.0 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0BBTB-ND.
RES 1.1 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R1V
 Order RES 1.1 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1BBTB-ND.
RES 1.2 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R2V
 Order RES 1.2 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2BBTB-ND.
RES 1.3 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R3V
 Order RES 1.3 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3BBTB-ND.
RES 1.5 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R5V
 Order RES 1.5 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5BBTB-ND.
RES 1.6 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R6V
 Order RES 1.6 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6BBTB-ND.
RES 1.8 OHM CARBON FILM 1/2W 5% - ERD-S1TJ1R8V
 Order RES 1.8 OHM CARBON FILM 1/2W 5%-ERD-S1TJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8BBTB-ND.
RES 2.0 OHM CARBON FILM 1/2W 5% - ERD-S1TJ2R0V
 Order RES 2.0 OHM CARBON FILM 1/2W 5%-ERD-S1TJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0BBTB-ND.