RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V - Resistors

Digi-Key Part Number P110KBATB-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.0055
0.00495
0.00495
0.00385
0.0033
Extended Price
27.50
49.50
123.75
192.50
330.00
Manufacturer Part NumberERD-S2TJ114V
Product DescriptionRES 110K OHM CARBON FILM 1/4W 5%
Quantity Available 55000
All prices are in GBP

RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V - Resistors Details
Technical/Catalog InformationERD-S2TJ114V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms110K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names ERD S2TJ114V
ERDS2TJ114V
P110KBATB ND
P110KBATBND
P110KBATB

Purchase RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V
Resistors

RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V (P110KBATB-ND)

Related parts Resistors:
RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V
 Order RES 110K OHM CARBON FILM 1/4W 5%-ERD-S2TJ114V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P110KBATB-ND.
RES 110K OHM CARBON FILM 1/4W 5% - ERD-S2TJ114V
 Order RES 110K OHM CARBON FILM 1/4W 5%-ERD-S2TJ114V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P110KBACT-ND.
RES 0.0 OHM CARBON FILM 1/4W 5% - ERD-S2T0V
 Order RES 0.0 OHM CARBON FILM 1/4W 5%-ERD-S2T0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0BATB-ND.
RES 1.0 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R0V
 Order RES 1.0 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0BATB-ND.
RES 1.1 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R1V
 Order RES 1.1 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1BATB-ND.
RES 1.2 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R2V
 Order RES 1.2 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2BATB-ND.
RES 1.3 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R3V
 Order RES 1.3 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3BATB-ND.
RES 1.5 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R5V
 Order RES 1.5 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5BATB-ND.
RES 1.6 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R6V
 Order RES 1.6 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6BATB-ND.
RES 1.8 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R8V
 Order RES 1.8 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8BATB-ND.
RES 2.0 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R0V
 Order RES 2.0 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0BATB-ND.
RES 2.2 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R2V
 Order RES 2.2 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2BATB-ND.
RES 2.4 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R4V
 Order RES 2.4 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4BATB-ND.
RES 2.7 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R7V
 Order RES 2.7 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R7V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.7BATB-ND.
RES 3.0 OHM CARBON FILM 1/4W 5% - ERD-S2TJ3R0V
 Order RES 3.0 OHM CARBON FILM 1/4W 5%-ERD-S2TJ3R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P3.0BATB-ND.