RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V - Resistors

Digi-Key Part Number P11KBATB-ND
Price Break
5000
10000
25000
50000
100000
Unit Price
0.0055
0.00495
0.00495
0.00385
0.0033
Extended Price
27.50
49.50
123.75
192.50
330.00
Manufacturer Part NumberERD-S2TJ113V
Product DescriptionRES 11K OHM CARBON FILM 1/4W 5%
Quantity Available 25000
All prices are in GBP

RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V - Resistors Details
Technical/Catalog InformationERD-S2TJ113V
VendorPanasonic - ECG
CategoryResistors
Resistance In Ohms11.0K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingTape & Box (TB)
CompositionCarbon Film
Voltage - Working*
Temperature Coefficient*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names ERD S2TJ113V
ERDS2TJ113V
P11KBATB ND
P11KBATBND
P11KBATB

Purchase RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V
Resistors

RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V (P11KBATB-ND)

Related parts Resistors:
RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V
 Order RES 11K OHM CARBON FILM 1/4W 5%-ERD-S2TJ113V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P11KBATB-ND.
RES 11K OHM CARBON FILM 1/4W 5% - ERD-S2TJ113V
 Order RES 11K OHM CARBON FILM 1/4W 5%-ERD-S2TJ113V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P11KBACT-ND.
RES 1.1K OHM CARBON FILM 1/4W 5% - ERD-S2TJ112V
 Order RES 1.1K OHM CARBON FILM 1/4W 5%-ERD-S2TJ112V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1KBATB-ND.
RES 1.1K OHM CARBON FILM 1/4W 5% - ERD-S2TJ112V
 Order RES 1.1K OHM CARBON FILM 1/4W 5%-ERD-S2TJ112V online from Digi-Key. Manufactured by Panasonic - ECG (VA). Digi-Key part number P1.1KBACT-ND.
RES 0.0 OHM CARBON FILM 1/4W 5% - ERD-S2T0V
 Order RES 0.0 OHM CARBON FILM 1/4W 5%-ERD-S2T0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P0.0BATB-ND.
RES 1.0 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R0V
 Order RES 1.0 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.0BATB-ND.
RES 1.1 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R1V
 Order RES 1.1 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R1V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.1BATB-ND.
RES 1.2 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R2V
 Order RES 1.2 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.2BATB-ND.
RES 1.3 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R3V
 Order RES 1.3 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R3V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.3BATB-ND.
RES 1.5 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R5V
 Order RES 1.5 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R5V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.5BATB-ND.
RES 1.6 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R6V
 Order RES 1.6 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R6V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.6BATB-ND.
RES 1.8 OHM CARBON FILM 1/4W 5% - ERD-S2TJ1R8V
 Order RES 1.8 OHM CARBON FILM 1/4W 5%-ERD-S2TJ1R8V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P1.8BATB-ND.
RES 2.0 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R0V
 Order RES 2.0 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R0V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.0BATB-ND.
RES 2.2 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R2V
 Order RES 2.2 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R2V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.2BATB-ND.
RES 2.4 OHM CARBON FILM 1/4W 5% - ERD-S2TJ2R4V
 Order RES 2.4 OHM CARBON FILM 1/4W 5%-ERD-S2TJ2R4V online from Digi-Key. Manufactured by Panasonic - ECG. Digi-Key part number P2.4BATB-ND.