CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754

Digi-Key Part Number BC1882-ND
Price Break
1
10
100
500
1000
5000
10000
Unit Price
1.92
1.648
1.0986
0.91186
0.82398
0.76905
0.71411
Extended Price
1.92
16.48
109.86
455.93
823.98
3845.25
7141.10
Manufacturer Part Number2222 383 20754
Product DescriptionCAP FILM MMKP .75UF 630VDC 5%
Quantity Available 246
All prices are in GBP

CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754 Details
Technical/Catalog Information2222 383 20754
VendorVishay/BC Components
CategoryCapacitors
Capacitance0.75µF
Voltage - Rated630V
Tolerance±5%
SeriesMMKP 383
Package / CaseRadial
PackagingBulk
FeaturesAC and Pulse
Maximum Temperature-55°C ~ 105°C
Lead Spacing1.083" (27.50mm)
ESR (Equivalent Series Resistance)-
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 2222 383 20754
2222 383 20754
BC1882 ND
BC1882ND
BC1882

Purchase CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754
CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754

CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754 (BC1882-ND)

Related parts :
CAP FILM MMKP .75UF 630VDC 5% - 2222 383 20754
 Order CAP FILM MMKP .75UF 630VDC 5%-2222 383 20754 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1882-ND.
CAP FILM MMKP .75UF 250VDC 5% - 2222 383 00754
 Order CAP FILM MMKP .75UF 250VDC 5%-2222 383 00754 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1844-ND.
CAP FILM MMKP .1UF 630VDC 5% - 2222 383 20104
 Order CAP FILM MMKP .1UF 630VDC 5%-2222 383 20104 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1849-ND.
CAP FILM MMKP 1UF 630VDC 5% - 2222 383 20105
 Order CAP FILM MMKP 1UF 630VDC 5%-2222 383 20105 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1850-ND.
CAP FILM MMKP .11UF 630VDC 5% - 2222 383 20114
 Order CAP FILM MMKP .11UF 630VDC 5%-2222 383 20114 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1851-ND.
CAP FILM MMKP .12UF 630VDC 5% - 2222 383 20124
 Order CAP FILM MMKP .12UF 630VDC 5%-2222 383 20124 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1852-ND.
CAP FILM MMKP .13UF 630VDC 5% - 2222 383 20134
 Order CAP FILM MMKP .13UF 630VDC 5%-2222 383 20134 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1853-ND.
CAP FILM MMKP .15UF 630VDC 5% - 2222 383 20154
 Order CAP FILM MMKP .15UF 630VDC 5%-2222 383 20154 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1854-ND.
CAP FILM MMKP .16UF 630VDC 5% - 2222 383 20164
 Order CAP FILM MMKP .16UF 630VDC 5%-2222 383 20164 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1855-ND.
CAP FILM MMKP .18UF 630VDC 5% - 2222 383 20184
 Order CAP FILM MMKP .18UF 630VDC 5%-2222 383 20184 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1856-ND.
CAP FILM MMKP .20UF 630VDC 5% - 2222 383 20204
 Order CAP FILM MMKP .20UF 630VDC 5%-2222 383 20204 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1857-ND.
CAP FILM MMKP .22UF 630VDC 5% - 2222 383 20224
 Order CAP FILM MMKP .22UF 630VDC 5%-2222 383 20224 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1858-ND.
CAP FILM MMKP .24UF 630VDC 5% - 2222 383 20244
 Order CAP FILM MMKP .24UF 630VDC 5%-2222 383 20244 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1859-ND.
CAP FILM MMKP .27UF 630VDC 5% - 2222 383 20274
 Order CAP FILM MMKP .27UF 630VDC 5%-2222 383 20274 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1860-ND.
CAP FILM MMKP .03UF 630VDC 5% - 2222 383 20303
 Order CAP FILM MMKP .03UF 630VDC 5%-2222 383 20303 online from Digi-Key. Manufactured by Vishay/BC Components. Digi-Key part number BC1861-ND.