CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||||
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N (CP-S2509N-ND)
Related parts:CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
Order CONN STEREO JACK 2.5MM 3P PCB-SJ-2509N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2509N-ND.
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT
Order CONN STEREO JACK 2.5MM SMT T&R-SJ-2515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2518TR-ND.
CONN STEREO JACK 2.5MM 4P PCB - SJ-2504N
Order CONN STEREO JACK 2.5MM 4P PCB-SJ-2504N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2504N-ND.
CONN PWR JACK 4.4MM X 1.65MM PCB - PJ-016
Order CONN PWR JACK 4.4MM X 1.65MM PCB-PJ-016 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-016-ND.
CONN RCA JACK R/A BLACK PCB - RCJ-041
Order CONN RCA JACK R/A BLACK PCB-RCJ-041 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1418-ND.
CONN POWER JACK R/A LOCKING PCB - 722RA
Order CONN POWER JACK R/A LOCKING PCB-722RA online from Digi-Key. Manufactured by Switchcraft Inc.. Digi-Key part number SC1330-ND.
CONN AUDIO JACK 2.5MM STEREO - SJ-2503A
Order CONN AUDIO JACK 2.5MM STEREO-SJ-2503A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2503A-ND.
CONN AUDIO JACK 3.5MM STEREO - SJ-3513
Order CONN AUDIO JACK 3.5MM STEREO-SJ-3513 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-3513-ND.
CONN 3.5MM AUDIO JACK 4 COND PCB - SJ-43514
Order CONN 3.5MM AUDIO JACK 4 COND PCB-SJ-43514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-43514-ND.
CONN POWER JACK 2.1MM PCB - PJ-202A
Order CONN POWER JACK 2.1MM PCB-PJ-202A online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-202A-ND.
CONN POWER JACK 2.5MM PCB CIRC - PJ-102B
Order CONN POWER JACK 2.5MM PCB CIRC-PJ-102B online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-102B-ND.
CONN AUDIO JACK 2.5MM 4COND - SJ-42514
Order CONN AUDIO JACK 2.5MM 4COND-SJ-42514 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-42514-ND.
CONN RCA JACK VERT RED PCB - RCJ-052
Order CONN RCA JACK VERT RED PCB-RCJ-052 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1425-ND.
CONN RCA JACK VERT YELLOW PCB - RCJ-054
Order CONN RCA JACK VERT YELLOW PCB-RCJ-054 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-1427-ND.