CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33

Digi-Key Part Number CP-351033-ND
Price Break
1
10
100
500
1000
2500
Unit Price
0.79
0.681
0.5236
0.43458
0.3927
0.3482
Extended Price
0.79
6.81
52.36
217.29
392.70
870.50
Manufacturer Part NumberSJD-3510-33
Product DescriptionCONN STEREO JACK 3.5MM 3/3P PCB
Quantity Available 0
All prices are in GBP

CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33 Details
Technical/Catalog InformationSJD-3510-33
VendorCUI Inc
CategoryConnectors
Connector TypePhone Jack
GenderFemale
Plug/Mating Plug Diameter3.50mm (1/8", Mini Plug)
Signal LinesStereo
Number of Positions/Contacts2 Sets of 3 Conductors, 6 Contacts
Mounting TypeThrough Hole, Right Angle
FeaturesBoard Lock
ColorBlack
Series-
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names SJD 3510 33
SJD351033
CP 351033 ND
CP351033ND
CP-351033

Purchase CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33

CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33 (CP-351033-ND)

Related parts:
CONN STEREO JACK 3.5MM 3/3P PCB - SJD-3510-33
 Order CONN STEREO JACK 3.5MM 3/3P PCB-SJD-3510-33 online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-351033-ND.
CONN STEREO JACK 2.5MM 3P PCB - SJ-2509N
 Order CONN STEREO JACK 2.5MM 3P PCB-SJ-2509N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2509N-ND.
CONN STEREO JACK 2.5MM 4P PCB - SJ-2504N
 Order CONN STEREO JACK 2.5MM 4P PCB-SJ-2504N online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-S2504N-ND.
CONN MOD JACK 8-8 R/A PCB - 54602-908LF
 Order CONN MOD JACK 8-8 R/A PCB-54602-908LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-1046-ND.
CONN MOD JACK RJ45 2X2 R/A PCB - 10021246-112LF
 Order CONN MOD JACK RJ45 2X2 R/A PCB-10021246-112LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2069-ND.
CONN MOD JACK RJ45 2X6 R/A PCB - 10021246-116LF
 Order CONN MOD JACK RJ45 2X6 R/A PCB-10021246-116LF online from Digi-Key. Manufactured by FCI. Digi-Key part number 609-2071-ND.
CONN MOD JACK 8-8 CAT6 VERT PCB - SS-60000-008
 Order CONN MOD JACK 8-8 CAT6 VERT PCB-SS-60000-008 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1095-ND.
CONN STEREO JACK 2.5MM SMT T&R - SJ-2515-SMT
 Order CONN STEREO JACK 2.5MM SMT T&R-SJ-2515-SMT online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2518TR-ND.
TERMINAL BLOCK 5MM 2ROW 3POS PCB - ED750/3
 Order TERMINAL BLOCK 5MM 2ROW 3POS PCB-ED750/3 online from Digi-Key. Manufactured by On Shore Technology. Digi-Key part number ED1654-ND.
CONN MOD JACK 8-8 USBA R/A PCB - C893-1AX1-E1
 Order CONN MOD JACK 8-8 USBA R/A PCB-C893-1AX1-E1 online from Digi-Key. Manufactured by Stewart Connector Systems, Inc. Digi-Key part number 380-1091-ND.
CONN RJ45 JACK SHIELD CAT5 PCB - A-RJ45-DFR-R
 Order CONN RJ45 JACK SHIELD CAT5 PCB-A-RJ45-DFR-R online from Digi-Key. Manufactured by Assmann Electronics Inc. Digi-Key part number AE10166-ND.
CONN FPC R ANGLE .5MM 3 CON - 086210030340800+
 Order CONN FPC R ANGLE .5MM 3 CON-086210030340800+ online from Digi-Key. Manufactured by AVX Corporation. Digi-Key part number 086210030340800+-ND.
DIN CONN PLUG 96POS 3 ROW RIANGL - PCN10-96P-2.54DS
 Order DIN CONN PLUG 96POS 3 ROW RIANGL-PCN10-96P-2.54DS online from Digi-Key. Manufactured by Hirose Electric Co Ltd. Digi-Key part number H5096-ND.
LED RED T1-3/4 PCB - 5330H1
 Order LED RED T1-3/4 PCB-5330H1 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number L20061-ND.
CONN MINI-DIN 3 PIN FEMALE - MD-30J
 Order CONN MINI-DIN 3 PIN FEMALE-MD-30J online from Digi-Key. Manufactured by CUI Inc. Digi-Key part number CP-2130-ND.