LAMP INCAND S-6 130V CANDELABRA - 6S6/130V

Digi-Key Part Number CM6S6/130V-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.91
0.7368
0.533
0.47024
0.45144
0.39188
Extended Price
0.91
18.42
53.30
117.56
225.72
391.88
Manufacturer Part Number6S6/130V
Product DescriptionLAMP INCAND S-6 130V CANDELABRA
Quantity Available 245
All prices are in GBP

LAMP INCAND S-6 130V CANDELABRA - 6S6/130V Details
Technical/Catalog Information6S6/130V
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 19mm
Lead StyleRadial
Voltage Rating130V
MSCP (Mean Spherical Candle Power)4
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 6S6 130V
6S6130V
CM6S6 130V ND
CM6S6130VND
CM6S6/130V

Purchase LAMP INCAND S-6 130V CANDELABRA - 6S6/130V
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP INCAND S-6 130V CANDELABRA - 6S6/130V
LAMP INCAND S-6 130V CANDELABRA - 6S6/130V

LAMP INCAND S-6 130V CANDELABRA - 6S6/130V (CM6S6/130V-ND)

Related parts :
LAMP INCAND S-6 120V CANDELABRA - 6S6/120V
 Order LAMP INCAND S-6 120V CANDELABRA-6S6/120V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/120V-ND.
LAMP INCAND S-6 130V CANDELABRA - 6S6/130V
 Order LAMP INCAND S-6 130V CANDELABRA-6S6/130V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6S6/130V-ND.
LAMP INCAND T2 SLIDE BASE 24V - 24PSB
 Order LAMP INCAND T2 SLIDE BASE 24V-24PSB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 24PSB-ND.
LAMP INCAND T-1 12V WIRE TERMIN - 7219
 Order LAMP INCAND T-1 12V WIRE TERMIN-7219 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7219-ND.
LAMP INCAND T-3 1/4 14V WEDGE BS - 161
 Order LAMP INCAND T-3 1/4 14V WEDGE BS-161 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM161-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
 Order LAMP INCAND T-1 3/4 14V FLANGE-330 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
 Order LAMP INCAND T-1 3/4 28V GROOVE-388 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
 Order LAMP INCAND T-3 1/4 6.3V BAYONET-755 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM755-ND.
LAMP INCAND T-2 120V BAYONET BS - 120MB
 Order LAMP INCAND T-2 120V BAYONET BS-120MB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120MB-ND.
LAMP INCAND T-3 1/4 28V WEDGE - 656
 Order LAMP INCAND T-3 1/4 28V WEDGE-656 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM656-ND.
LAMP INCAND T-1 28V WIRE TERMINL - 6838
 Order LAMP INCAND T-1 28V WIRE TERMINL-6838 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6838-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
 Order LAMP INCAND T-1 28V FLANGE BASE-6839 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6839-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
 Order LAMP INCAND T-1 3/4 28V WEDGE BS-85 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM85-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
 Order LAMP INCAND T-3 1/4 120V BAYONET-8-3995 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
T-8 130V BULB - 25T8DC/130V
 Order T-8 130V BULB-25T8DC/130V online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 25T8DC/130V-ND.