LAMP INCAND T-3 1/4 6.3V BAYONET - 755 - Optoelectronics

Digi-Key Part Number CM755-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.56
0.4524
0.3273
0.28876
0.2772
0.24063
Extended Price
0.56
11.31
32.73
72.19
138.60
240.63
Manufacturer Part Number755
Product DescriptionLAMP INCAND T-3 1/4 6.3V BAYONET
Quantity Available 373
All prices are in GBP

LAMP INCAND T-3 1/4 6.3V BAYONET - 755 - Optoelectronics Details
Technical/Catalog Information755
VendorCML Innovative Technologies Inc
CategoryOptoelectronics
ColorClear
Lens Style/SizeRound, 10mm
Lead StyleRadial
Voltage Rating6.3V
MSCP (Mean Spherical Candle Power)0.33
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 755
755
CM755 ND
CM755ND
CM755

Purchase LAMP INCAND T-3 1/4 6.3V BAYONET - 755 - Optoelectronics
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of LAMP INCAND T-3 1/4 6.3V BAYONET - 755
Optoelectronics

LAMP INCAND T-3 1/4 6.3V BAYONET - 755 (CM755-ND)

Related parts Optoelectronics :
LAMP INCAND T-3 1/4 6.3V BAYONET - 755
 Order LAMP INCAND T-3 1/4 6.3V BAYONET-755 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM755-ND.
LAMP INCAND T-3 1/4 120V BAYONET - 8-3995
 Order LAMP INCAND T-3 1/4 120V BAYONET-8-3995 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM8-3995-ND.
LAMP INCAND T-3 1/4 14V WEDGE BS - 161
 Order LAMP INCAND T-3 1/4 14V WEDGE BS-161 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM161-ND.
LAMP INCAND T-3 1/4 28V WEDGE - 656
 Order LAMP INCAND T-3 1/4 28V WEDGE-656 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM656-ND.
T 3 1/4 INDICATOR 120V .17A LUG - 5200-222
 Order T 3 1/4 INDICATOR 120V .17A LUG-5200-222 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number 5200-222-ND.
SCOTCH 3-1/4"X4-1/2" VINYL MASTI - 2200 (3-1/4"X4-1/2")
 Order SCOTCH 3-1/4"X4-1/2" VINYL MASTI-2200 (3-1/4"X4-1/2") online from Digi-Key. Manufactured by 3M. Digi-Key part number 3M11008-ND.
LAMP INCAND T-1 3/4 14V FLANGE - 330
 Order LAMP INCAND T-1 3/4 14V FLANGE-330 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM330-ND.
LAMP INCAND T-1 3/4 28V GROOVE - 388
 Order LAMP INCAND T-1 3/4 28V GROOVE-388 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM388-ND.
LAMP INCAND T-1 3/4 28V WEDGE BS - 85
 Order LAMP INCAND T-1 3/4 28V WEDGE BS-85 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM85-ND.
LAMP T3-1/4 MINI BAYONET 28V - 1820
 Order LAMP T3-1/4 MINI BAYONET 28V-1820 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM1820-ND.
LAMP INCAND T-1 12V WIRE TERMIN - 7219
 Order LAMP INCAND T-1 12V WIRE TERMIN-7219 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM7219-ND.
LAMP NEON T3-1/4 MINI BAYONT - B2A
 Order LAMP NEON T3-1/4 MINI BAYONT-B2A online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number B2A-ND.
LAMP INCAND T-2 120V BAYONET BS - 120MB
 Order LAMP INCAND T-2 120V BAYONET BS-120MB online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM120MB-ND.
LAMP INCAND T-1 28V WIRE TERMINL - 6838
 Order LAMP INCAND T-1 28V WIRE TERMINL-6838 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6838-ND.
LAMP INCAND T-1 28V FLANGE BASE - 6839
 Order LAMP INCAND T-1 28V FLANGE BASE-6839 online from Digi-Key. Manufactured by CML Innovative Technologies Inc. Digi-Key part number CM6839-ND.