RES CURRENT SENSE .02 OHM 1W - 610HR020 - Resistors

Digi-Key Part Number 610HR020-ND
Price Break
1
100
1000
Unit Price
0.25
0.2138
0.17226
Extended Price
0.25
21.38
172.26
Manufacturer Part Number610HR020
Product DescriptionRES CURRENT SENSE .02 OHM 1W
Quantity Available 0
All prices are in GBP

RES CURRENT SENSE .02 OHM 1W - 610HR020 - Resistors Details
Technical/Catalog Information610HR020
VendorOhmite
CategoryResistors
Resistance In Ohms0.02
Power (Watts)1W
Tolerance±3%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCurrent Sense
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 610HR020
610HR020

Purchase RES CURRENT SENSE .02 OHM 1W - 610HR020 - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RES CURRENT SENSE .02 OHM 1W - 610HR020
Resistors

RES CURRENT SENSE .02 OHM 1W - 610HR020 (610HR020-ND)

Related parts Resistors:
RES CURRENT SENSE .02 OHM 1W - 610HR020
 Order RES CURRENT SENSE .02 OHM 1W-610HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020-ND.
RES CURRENT SENSE .02 OHM 3/8W - 604HR020
 Order RES CURRENT SENSE .02 OHM 3/8W-604HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 604HR020-ND.
RES CURRENT SENSE .02 OHM .5W - 605HR020
 Order RES CURRENT SENSE .02 OHM .5W-605HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605HR020-ND.
RES CURRENT SENSE .005 OHM 1W - 610HR005
 Order RES CURRENT SENSE .005 OHM 1W-610HR005 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR005-ND.
RES CURRENT SENSE .01 OHM 1W - 610HR010
 Order RES CURRENT SENSE .01 OHM 1W-610HR010 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR010-ND.
RES CURRENT SENSE .03 OHM 1W - 610HR030
 Order RES CURRENT SENSE .03 OHM 1W-610HR030 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR030-ND.
RES CURRENT SENSE .05 OHM 1W - 610HR050
 Order RES CURRENT SENSE .05 OHM 1W-610HR050 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR050-ND.
RES CURRENT SENSE .02 OHM 1.5W - 615HR020
 Order RES CURRENT SENSE .02 OHM 1.5W-615HR020 online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 615HR020-ND.
RES CURRENT SENSE .02 OHM .5W - 605HR020E
 Order RES CURRENT SENSE .02 OHM .5W-605HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 605HR020E-ND.
RES CURRENT SENSE .005 OHM 1W - 610HR005E
 Order RES CURRENT SENSE .005 OHM 1W-610HR005E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR005E-ND.
RES CURRENT SENSE .010 OHM 1W - 610HR010E
 Order RES CURRENT SENSE .010 OHM 1W-610HR010E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR010E-ND.
RES CURRENT SENSE .020 OHM 1W - 610HR020E
 Order RES CURRENT SENSE .020 OHM 1W-610HR020E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR020E-ND.
RES CURRENT SENSE .030 OHM 1W - 610HR030E
 Order RES CURRENT SENSE .030 OHM 1W-610HR030E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR030E-ND.
RES CURRENT SENSE .05 OHM 1W - 610HR050E
 Order RES CURRENT SENSE .05 OHM 1W-610HR050E online from Digi-Key. Manufactured by Ohmite. Digi-Key part number 610HR050E-ND.
RES CURRENT SENSE .01 OHM 1W 1% - PWR4412-2SBR0100F
 Order RES CURRENT SENSE .01 OHM 1W 1%-PWR4412-2SBR0100F online from Digi-Key. Manufactured by Bourns Inc.. Digi-Key part number PWR4412-2SBR0100F-ND.