RESISTOR 1.0K OHM .5W CARB COMP - OF102J - Resistors

Digi-Key Part Number OF102J-ND
Price Break
1
100
500
1000
5000
Unit Price
0.3
0.2475
0.2255
0.198
0.1782
Extended Price
0.30
24.75
112.75
198.00
891.00
Manufacturer Part NumberOF102J
Product DescriptionRESISTOR 1.0K OHM .5W CARB COMP
Quantity Available 0
All prices are in GBP

RESISTOR 1.0K OHM .5W CARB COMP - OF102J - Resistors Details
Technical/Catalog InformationOF102J
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)0.5W, 1/2W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OF102J
OF102J

Purchase RESISTOR 1.0K OHM .5W CARB COMP - OF102J - Resistors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 1.0K OHM .5W CARB COMP - OF102J
Resistors

RESISTOR 1.0K OHM .5W CARB COMP - OF102J (OF102J-ND)

Related parts Resistors:
RESISTOR 1.0K OHM .5W CARB COMP - OF102J
 Order RESISTOR 1.0K OHM .5W CARB COMP-OF102J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102J-ND.
RESISTOR 1.0K OHM .5W CARB COMP - OF102JE
 Order RESISTOR 1.0K OHM .5W CARB COMP-OF102JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF102JE-ND.
RESISTOR 10 OHM .5W CARB COMP - OF100J
 Order RESISTOR 10 OHM .5W CARB COMP-OF100J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF100J-ND.
RESISTOR 2.2 OHM .5W CARB COMP - OF22GJ
 Order RESISTOR 2.2 OHM .5W CARB COMP-OF22GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF22GJ-ND.
RESISTOR 2.4 OHM .5W CARB COMP - OF24GJ
 Order RESISTOR 2.4 OHM .5W CARB COMP-OF24GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF24GJ-ND.
RESISTOR 2.7 OHM .5W CARB COMP - OF27GJ
 Order RESISTOR 2.7 OHM .5W CARB COMP-OF27GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF27GJ-ND.
RESISTOR 3.0 OHM .5W CARB COMP - OF30GJ
 Order RESISTOR 3.0 OHM .5W CARB COMP-OF30GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF30GJ-ND.
RESISTOR 3.3 OHM .5W CARB COMP - OF33GJ
 Order RESISTOR 3.3 OHM .5W CARB COMP-OF33GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF33GJ-ND.
RESISTOR 3.6 OHM .5W CARB COMP - OF36GJ
 Order RESISTOR 3.6 OHM .5W CARB COMP-OF36GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF36GJ-ND.
RESISTOR 3.9 OHM .5W CARB COMP - OF39GJ
 Order RESISTOR 3.9 OHM .5W CARB COMP-OF39GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF39GJ-ND.
RESISTOR 4.3 OHM .5W CARB COMP - OF43GJ
 Order RESISTOR 4.3 OHM .5W CARB COMP-OF43GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF43GJ-ND.
RESISTOR 4.7 OHM .5W CARB COMP - OF47GJ
 Order RESISTOR 4.7 OHM .5W CARB COMP-OF47GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF47GJ-ND.
RESISTOR 5.1 OHM .5W CARB COMP - OF51GJ
 Order RESISTOR 5.1 OHM .5W CARB COMP-OF51GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF51GJ-ND.
RESISTOR 5.6 OHM .5W CARB COMP - OF56GJ
 Order RESISTOR 5.6 OHM .5W CARB COMP-OF56GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF56GJ-ND.
RESISTOR 6.2 OHM .5W CARB COMP - OF62GJ
 Order RESISTOR 6.2 OHM .5W CARB COMP-OF62GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OF62GJ-ND.