RESISTOR 1.0K OHM .25W CARB COMP - OD102J

Digi-Key Part Number OD102J-ND
Price Break
1
100
500
1000
5000
Unit Price
0.26
0.2156
0.19712
0.17248
0.15523
Extended Price
0.26
21.56
98.56
172.48
776.15
Manufacturer Part NumberOD102J
Product DescriptionRESISTOR 1.0K OHM .25W CARB COMP
Quantity Available 0
All prices are in GBP

RESISTOR 1.0K OHM .25W CARB COMP - OD102J Details
Technical/Catalog InformationOD102J
VendorOhmite
CategoryResistors
Resistance In Ohms1.00K
Power (Watts)0.25W, 1/4W
Tolerance±5%
Lead StyleThrough Hole
CaseAxial
PackagingBulk
CompositionCarbon
Voltage - Working*
Temperature Coefficient*
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names OD102J
OD102J

Purchase RESISTOR 1.0K OHM .25W CARB COMP - OD102J
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RESISTOR 1.0K OHM .25W CARB COMP - OD102J
RESISTOR 1.0K OHM .25W CARB COMP - OD102J

RESISTOR 1.0K OHM .25W CARB COMP - OD102J (OD102J-ND)

Related parts :
RESISTOR 1.0K OHM .25W CARB COMP - OD102J
 Order RESISTOR 1.0K OHM .25W CARB COMP-OD102J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102J-ND.
RESISTOR 1.0K OHM .25W CARB COMP - OD102JE
 Order RESISTOR 1.0K OHM .25W CARB COMP-OD102JE online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD102JE-ND.
RESISTOR 100K OHM .25W CARB COMP - OD104J
 Order RESISTOR 100K OHM .25W CARB COMP-OD104J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD104J-ND.
RESISTOR 10K OHM .25W CARB COMP - OD103J
 Order RESISTOR 10K OHM .25W CARB COMP-OD103J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD103J-ND.
RESISTOR 22K OHM .25W CARB COMP - OD223J
 Order RESISTOR 22K OHM .25W CARB COMP-OD223J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD223J-ND.
RESISTOR 4.7K OHM .25W CARB COMP - OD472J
 Order RESISTOR 4.7K OHM .25W CARB COMP-OD472J online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD472J-ND.
RESISTOR 2.2 OHM .25W CARB COMP - OD22GJ
 Order RESISTOR 2.2 OHM .25W CARB COMP-OD22GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD22GJ-ND.
RESISTOR 2.4 OHM .25W CARB COMP - OD24GJ
 Order RESISTOR 2.4 OHM .25W CARB COMP-OD24GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD24GJ-ND.
RESISTOR 2.7 OHM .25W CARB COMP - OD27GJ
 Order RESISTOR 2.7 OHM .25W CARB COMP-OD27GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD27GJ-ND.
RESISTOR 3.0 OHM .25W CARB COMP - OD30GJ
 Order RESISTOR 3.0 OHM .25W CARB COMP-OD30GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD30GJ-ND.
RESISTOR 3.3 OHM .25W CARB COMP - OD33GJ
 Order RESISTOR 3.3 OHM .25W CARB COMP-OD33GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD33GJ-ND.
RESISTOR 3.6 OHM .25W CARB COMP - OD36GJ
 Order RESISTOR 3.6 OHM .25W CARB COMP-OD36GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD36GJ-ND.
RESISTOR 3.9 OHM .25W CARB COMP - OD39GJ
 Order RESISTOR 3.9 OHM .25W CARB COMP-OD39GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD39GJ-ND.
RESISTOR 4.3 OHM .25W CARB COMP - OD43GJ
 Order RESISTOR 4.3 OHM .25W CARB COMP-OD43GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD43GJ-ND.
RESISTOR 4.7 OHM .25W CARB COMP - OD47GJ
 Order RESISTOR 4.7 OHM .25W CARB COMP-OD47GJ online from Digi-Key. Manufactured by Ohmite. Digi-Key part number OD47GJ-ND.