PHOTOTRANSISTOR 5MM NPN 890NM - OP599A - Sensors, Transducers
PHOTOTRANSISTOR 5MM NPN 890NM - OP599A - Sensors, Transducers Details
When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order. |
|
|||||||||||||||||||||||||||||||||||||||||||||||
PHOTOTRANSISTOR 5MM NPN 890NM - OP599A (365-1077-ND)
Related parts Sensors, Transducers:PHOTOTRANSISTOR 5MM NPN 890NM - OP599A
Order PHOTOTRANSISTOR 5MM NPN 890NM-OP599A online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1077-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP802WSL
Order PHOTOTRANSISTOR NPN 890NM TO-18-OP802WSL online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1080-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP804SL
Order PHOTOTRANSISTOR NPN 890NM TO-18-OP804SL online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1081-ND.
PHOTOTRANSISTOR NPN 890NM TO-18 - OP805SL
Order PHOTOTRANSISTOR NPN 890NM TO-18-OP805SL online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1082-ND.
PHOTODIODE 5MM PIN 890NM - OP999
Order PHOTODIODE 5MM PIN 890NM-OP999 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1086-ND.
PHOTOTRANSISTOR IR 3MM 935NM NPN - OP505A
Order PHOTOTRANSISTOR IR 3MM 935NM NPN-OP505A online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1066-ND.
PHOTOTRANSISTOR IR 3MM 935NM NPN - OP505B
Order PHOTOTRANSISTOR IR 3MM 935NM NPN-OP505B online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1067-ND.
PHOTOTRANSISTOR NPN SMD AXIAL LD - OP570
Order PHOTOTRANSISTOR NPN SMD AXIAL LD-OP570 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1158-ND.
PHOTOTRANSISTOR NPN CLEAR 1206 - OP521
Order PHOTOTRANSISTOR NPN CLEAR 1206-OP521 online from Digi-Key. Manufactured by TT Electronics/Optek Technology (VA). Digi-Key part number 365-1156-1-ND.
LED IR 5MM 890NM PLASTIC - OP290A
Order LED IR 5MM 890NM PLASTIC-OP290A online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1056-ND.
PHOTODARLINGTON NPN 935NM SIDELK - OP560C
Order PHOTODARLINGTON NPN 935NM SIDELK-OP560C online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1073-ND.
PHOTO DARLINGTON NPN 15V 850NM - OP300SL
Order PHOTO DARLINGTON NPN 15V 850NM-OP300SL online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP300SL-ND.
PHOTOTRANS SILICON NPN SIDE LOOK - OP552C
Order PHOTOTRANS SILICON NPN SIDE LOOK-OP552C online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number OP552C-ND.
LED ROUND WHITE 5MM - OVLEW1CB9
Order LED ROUND WHITE 5MM-OVLEW1CB9 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1177-ND.
LED 470NM ROUND BLUE 5MM - OVLFB3C7
Order LED 470NM ROUND BLUE 5MM-OVLFB3C7 online from Digi-Key. Manufactured by TT Electronics/Optek Technology. Digi-Key part number 365-1180-ND.