RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13

Digi-Key Part Number MBRM5100DICT-ND
Price Break
1
10
100
250
500
1000
Unit Price
0.78
0.618
0.4752
0.3944
0.34452
0.31601
Extended Price
0.78
6.18
47.52
98.60
172.26
316.01
Manufacturer Part NumberMBRM5100-13
Product DescriptionRECT SCHOTTKY 100V 5A POWERMITE3
Quantity Available 0
All prices are in GBP

RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13 Details
Technical/Catalog InformationMBRM5100-13
VendorDiodes Inc (VA)
CategoryDiscrete Semiconductor Products
Diode/Rectifier TypeSchottky
Voltage - Rated100V
Current Rating5A
Package / CasePowermite®3
PackagingCut Tape (CT)
SpeedFast Recovery =< 500 ns, > 200mA
Reverse Recovery Time (trr)-
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names MBRM5100 13
MBRM510013
MBRM5100DICT ND
MBRM5100DICTND
MBRM5100DICT

Purchase RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13
RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13

RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13 (MBRM5100DICT-ND)

Related parts :
RECT SCHOTTKY 100V 5A POWERMITE3 - MBRM5100-13
 Order RECT SCHOTTKY 100V 5A POWERMITE3-MBRM5100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number MBRM5100DICT-ND.
RECT SCHOTTKY 40V 5A POWERMITE3 - SBM540-13
 Order RECT SCHOTTKY 40V 5A POWERMITE3-SBM540-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SBM540DICT-ND.
DIODE SCHOTTKY 100V 1A SMA - B1100-13
 Order DIODE SCHOTTKY 100V 1A SMA-B1100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B1100DICT-ND.
DIODE SCHOTTKY 100V 5A DO-201AD - SB5100-T
 Order DIODE SCHOTTKY 100V 5A DO-201AD-SB5100-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SB5100DICT-ND.
DIODE SCHOTTKY 100V 2A SMB - B2100-13
 Order DIODE SCHOTTKY 100V 2A SMB-B2100-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B2100DICT-ND.
DIODE SCHOTTKY 30V 5A SMC - B530C-13-F
 Order DIODE SCHOTTKY 30V 5A SMC-B530C-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B530C-FDICT-ND.
DIODE SCHOTTKY 20V 5A SMC - B520C-13-F
 Order DIODE SCHOTTKY 20V 5A SMC-B520C-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B520C-FDICT-ND.
DIODE SCHOTTKY 100V 3A SMC - B3100-13-F
 Order DIODE SCHOTTKY 100V 3A SMC-B3100-13-F online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B3100-FDICT-ND.
DIODE SCHOTTKY 50V 400MW SMD - SD101BW-13
 Order DIODE SCHOTTKY 50V 400MW SMD-SD101BW-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD101-BWDICT-ND.
DIODE SCHOTTKY 40V 400MW SMD - SD103AW-13
 Order DIODE SCHOTTKY 40V 400MW SMD-SD103AW-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SD103-AWDICT-ND.
DIODE SCHOTTKY 20V 1A SMA - B120-13
 Order DIODE SCHOTTKY 20V 1A SMA-B120-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B120DICT-ND.
DIODE SCHOTTKY 60V 1A SMA - B160-13
 Order DIODE SCHOTTKY 60V 1A SMA-B160-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B160DICT-ND.
DIODE SCHOTTKY 60V 2A SMB - B260-13
 Order DIODE SCHOTTKY 60V 2A SMB-B260-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B260DICT-ND.
DIODE SCHOTTKY 40V 3A SMC - B340-13
 Order DIODE SCHOTTKY 40V 3A SMC-B340-13 online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number B340DICT-ND.
DIODE SCHOTTKY 100V 3A DO-201AD - SB3100-T
 Order DIODE SCHOTTKY 100V 3A DO-201AD-SB3100-T online from Digi-Key. Manufactured by Diodes Inc (VA). Digi-Key part number SB3100DICT-ND.