DISCONNECT LATERAL W/O STB WM BG - 1016700000 - Connectors

Digi-Key Part Number 1016700000-ND
Price Break
50
Unit Price
4.3464
Extended Price
217.32
Manufacturer Part Number1016700000
Product DescriptionDISCONNECT LATERAL W/O STB WM BG
Quantity Available 0
All prices are in GBP

DISCONNECT LATERAL W/O STB WM BG - 1016700000 - Connectors Details
Technical/Catalog Information1016700000
VendorWeidmuller
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size8-20 AWG
ColorBeige
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesWTL
Features*
Termination*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1016700000
1016700000

Purchase DISCONNECT LATERAL W/O STB WM BG - 1016700000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DISCONNECT LATERAL W/O STB WM BG - 1016700000
Connectors

DISCONNECT LATERAL W/O STB WM BG - 1016700000 (1016700000-ND)

Related parts Connectors:
DISCONNECT LATERAL W/O STB WM BG - 1016700000
 Order DISCONNECT LATERAL W/O STB WM BG-1016700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1016700000-ND.
DISCONNECT LATERAL W/STB WM BG - 1016900000
 Order DISCONNECT LATERAL W/STB WM BG-1016900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1016900000-ND.
TERM DISCONNECT W/STB WM BG - 1017700000
 Order TERM DISCONNECT W/STB WM BG-1017700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1017700000-ND.
TERM DISCONNECT W/O STB WM BG - 1018800000
 Order TERM DISCONNECT W/O STB WM BG-1018800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1018800000-ND.
TERM DISCONNECT W/STB WM BG - 1018600000
 Order TERM DISCONNECT W/STB WM BG-1018600000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1018600000-ND.
TERM CROSS DISC W/O STB WM BG - 1017900000
 Order TERM CROSS DISC W/O STB WM BG-1017900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1017900000-ND.
TERM CROSS DISC W/STB WM BG - 1018100000
 Order TERM CROSS DISC W/STB WM BG-1018100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1018100000-ND.
TERM DISC W/DIODE PLUG&STB WM BG - 1013200000
 Order TERM DISC W/DIODE PLUG&STB WM BG-1013200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1013200000-ND.
TERM DISCONN W/STB SOCKET WM BG - 9528070000
 Order TERM DISCONN W/STB SOCKET WM BG-9528070000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9528070000-ND.
TERM DISC W/STB 300V 10A WM BG - 1039900000
 Order TERM DISC W/STB 300V 10A WM BG-1039900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1039900000-ND.
TERM DISC W/LEVR&STB 2.3MM WM BG - 7910210000
 Order TERM DISC W/LEVR&STB 2.3MM WM BG-7910210000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 7910210000-ND.
CONN BLOCK TERM W/FUSE IND WM BG - 1014300000
 Order CONN BLOCK TERM W/FUSE IND WM BG-1014300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1014300000-ND.
CONN TERM BLOCK W/DIODE WM BG - 1783590000
 Order CONN TERM BLOCK W/DIODE WM BG-1783590000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1783590000-ND.
TERM MULTISENSOR TS35 WM BG - 1313360000
 Order TERM MULTISENSOR TS35 WM BG-1313360000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1313360000-ND.
CONN TERM BLOCK RAIL MNT WM BG - 1765460000
 Order CONN TERM BLOCK RAIL MNT WM BG-1765460000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1765460000-ND.