TERM SGL LEVEL 4MM WM BLUE - 1020380000 - Connectors

Digi-Key Part Number 1020380000-ND
Price Break
50
Unit Price
1.551
Extended Price
77.55
Manufacturer Part Number1020380000
Product DescriptionTERM SGL LEVEL 4MM WM BLUE
Quantity Available 0
All prices are in GBP

TERM SGL LEVEL 4MM WM BLUE - 1020380000 - Connectors Details
Technical/Catalog Information1020380000
VendorWeidmuller
CategoryConnectors
Pitch-
Terminal Block TypeWire to Board, Screw
Number of Positions1
Wire Size6-16 AWG
ColorBlue
Mounting TypeDIN Rail, Feed Through
Number of Rows1
SeriesWDU
Features*
Termination*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1020380000
1020380000

Purchase TERM SGL LEVEL 4MM WM BLUE - 1020380000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TERM SGL LEVEL 4MM WM BLUE - 1020380000
Connectors

TERM SGL LEVEL 4MM WM BLUE - 1020380000 (1020380000-ND)

Related parts Connectors:
TERM SGL LEVEL 4MM WM BLUE - 1020380000
 Order TERM SGL LEVEL 4MM WM BLUE-1020380000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020380000-ND.
TERM SGL LEVEL 70A WM BL - 1020480000
 Order TERM SGL LEVEL 70A WM BL-1020480000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1020480000-ND.
TERM SGL LEVEL 250V WM BG - 1763990000
 Order TERM SGL LEVEL 250V WM BG-1763990000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1763990000-ND.
TERM SGL LEVEL TS35 25A WM BLUE - 1023780000
 Order TERM SGL LEVEL TS35 25A WM BLUE-1023780000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023780000-ND.
TERM SGL LEVEL FT 600V 25A WM BR - 1683300000
 Order TERM SGL LEVEL FT 600V 25A WM BR-1683300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1683300000-ND.
TERM SGL LEVEL FT 600V 25A WM BL - 1608520000
 Order TERM SGL LEVEL FT 600V 25A WM BL-1608520000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1608520000-ND.
TERM SGL LEVEL FT 600V 25A WM GN - 1683280000
 Order TERM SGL LEVEL FT 600V 25A WM GN-1683280000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1683280000-ND.
TERM SGL LEVEL FT 600V WM GN/YLW - 1698780000
 Order TERM SGL LEVEL FT 600V WM GN/YLW-1698780000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1698780000-ND.
TERM SGL LEVEL FT 600V 25A WM GY - 1683310000
 Order TERM SGL LEVEL FT 600V 25A WM GY-1683310000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1683310000-ND.
TERM SGL LEVEL FT 600V 25A WM WH - 1683320000
 Order TERM SGL LEVEL FT 600V 25A WM WH-1683320000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1683320000-ND.
TERM SGL LEVEL FT 600V 25A WM YW - 1683270000
 Order TERM SGL LEVEL FT 600V 25A WM YW-1683270000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1683270000-ND.
TERM DUAL LEVEL PE WM BG - 1041620000
 Order TERM DUAL LEVEL PE WM BG-1041620000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1041620000-ND.
CONN TERM BLOCK RAIL MNT WM BLUE - 1041980000
 Order CONN TERM BLOCK RAIL MNT WM BLUE-1041980000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1041980000-ND.
TERM PLUGGABLE TS35 10A WM BLUE - 1596900000
 Order TERM PLUGGABLE TS35 10A WM BLUE-1596900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1596900000-ND.
TERM SGL LEVEL TS35 25A PA OG - 1023760000
 Order TERM SGL LEVEL TS35 25A PA OG-1023760000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1023760000-ND.