DINRAIL 32X15MM SOLID STEEL 2M - 0122800000

Digi-Key Part Number 0122800000-ND
Price Break
20
Unit Price
8.7375
Extended Price
174.75
Manufacturer Part Number0122800000
Product DescriptionDINRAIL 32X15MM SOLID STEEL 2M
Quantity Available 0
All prices are in GBP

DINRAIL 32X15MM SOLID STEEL 2M - 0122800000 Details
Technical/Catalog Information0122800000
VendorWeidmuller
CategoryHardware, Fasteners, Accessories
Width/Height32.0mm x 15.0mm
Slotted/UnslottedUnslotted
Length78.7" (2000.0mm)
Thickness1.5mm
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0122800000
0122800000

Purchase DINRAIL 32X15MM SOLID STEEL 2M - 0122800000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of DINRAIL 32X15MM SOLID STEEL 2M - 0122800000
DINRAIL 32X15MM SOLID STEEL 2M - 0122800000

DINRAIL 32X15MM SOLID STEEL 2M - 0122800000 (0122800000-ND)

Related parts :
DINRAIL 32X15MM SOLID STEEL 2M - 0122800000
 Order DINRAIL 32X15MM SOLID STEEL 2M-0122800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0122800000-ND.
SOLID STATE RELAY 240AC 3 AMP - 70S2-04-C-03-V
 Order SOLID STATE RELAY 240AC 3 AMP-70S2-04-C-03-V online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7002-ND.
SOLID S RELAY SCREW 3-60DC 5 AMP - 70S2-01-A-05-S
 Order SOLID S RELAY SCREW 3-60DC 5 AMP-70S2-01-A-05-S online from Digi-Key. Manufactured by Grayhill Inc. Digi-Key part number GH7017-ND.
RELAY 120VAC@10A SOLID STATE AC - A1210C
 Order RELAY 120VAC@10A SOLID STATE AC-A1210C online from Digi-Key. Manufactured by Crydom Co.. Digi-Key part number CC1010-ND.
RELAY SOLID STATE 3-28VDC - G3CN-202P1-DC3-28
 Order RELAY SOLID STATE 3-28VDC-G3CN-202P1-DC3-28 online from Digi-Key. Manufactured by Omron Electronics Inc-ECB Div. Digi-Key part number G3CN-202P1-DC3-28-ND.
OPTOCOUPLR DISCRETE DKO 35 24VDC - 8181990000
 Order OPTOCOUPLR DISCRETE DKO 35 24VDC-8181990000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8181990000-ND.
OPTOCOUPLER DISCRETE DK5O 5VTTL - 8228650000
 Order OPTOCOUPLER DISCRETE DK5O 5VTTL-8228650000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8228650000-ND.
OPTOCOUPLER DKO TS35 24VAC/DC - 8008150000
 Order OPTOCOUPLER DKO TS35 24VAC/DC-8008150000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8008150000-ND.
OPTOCOUPLER DIS 24VAC/DC 100 MA - 0609860000
 Order OPTOCOUPLER DIS 24VAC/DC 100 MA-0609860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0609860000-ND.
OPTOCOUPLER DIS 3-5VDC TTL 20 MA - 0266160000
 Order OPTOCOUPLER DIS 3-5VDC TTL 20 MA-0266160000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0266160000-ND.
MOS 120 VAC/DC/24 VDC 2A - 8607700000
 Order MOS 120 VAC/DC/24 VDC 2A-8607700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8607700000-ND.
OPTOCOUPLER DISCR 24VDC 20MA - 1160961001
 Order OPTOCOUPLER DISCR 24VDC 20MA-1160961001 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1160961001-ND.
SOCKET STB 316L STAINLESS STEEL - 0130000000
 Order SOCKET STB 316L STAINLESS STEEL-0130000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0130000000-ND.
CONDITIONER SIGNAL DINRAIL MNT - 8280320000
 Order CONDITIONER SIGNAL DINRAIL MNT-8280320000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8280320000-ND.
OPTOCOUPLER 12-28VDC PLUGGABLE - 8275450000
 Order OPTOCOUPLER 12-28VDC PLUGGABLE-8275450000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 8275450000-ND.