CONN HDR 3.5MM 6POS 90 ORG - 1633360000 - Connectors

Digi-Key Part Number 1633360000-ND
Price Break
50
Unit Price
1.489
Extended Price
74.45
Manufacturer Part Number1633360000
Product DescriptionCONN HDR 3.5MM 6POS 90 ORG
Quantity Available Non-Stock
All prices are in GBP

CONN HDR 3.5MM 6POS 90 ORG - 1633360000 - Connectors Details
Technical/Catalog Information1633360000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (2 Side)
Number of Positions6
Wire Size-
ColorOrange
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1633360000
1633360000

Purchase CONN HDR 3.5MM 6POS 90 ORG - 1633360000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR 3.5MM 6POS 90 ORG - 1633360000
Connectors

CONN HDR 3.5MM 6POS 90 ORG - 1633360000 (1633360000-ND)

Related parts Connectors:
CONN HDR 3.5MM 6POS 90 ORG - 1633360000
 Order CONN HDR 3.5MM 6POS 90 ORG-1633360000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633360000-ND.
CONN HDR 3.5MM 6POS 90 ORG - 1605110000
 Order CONN HDR 3.5MM 6POS 90 ORG-1605110000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605110000-ND.
CONN HDR 3.5MM 6POS 90 ORG - 1633820000
 Order CONN HDR 3.5MM 6POS 90 ORG-1633820000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633820000-ND.
CONN HDR 3.5MM 6POS 90 ORG - 1633590000
 Order CONN HDR 3.5MM 6POS 90 ORG-1633590000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633590000-ND.
CONN HDR 3.5MM 6POS 90 TIN ORG - 1597250000
 Order CONN HDR 3.5MM 6POS 90 TIN ORG-1597250000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597250000-ND.
CONN HDR 3.5MM 6POS 90 TIN ORG - 1607080000
 Order CONN HDR 3.5MM 6POS 90 TIN ORG-1607080000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607080000-ND.
CONN HDR 3.5MM 2POS 90 ORG - 1607040000
 Order CONN HDR 3.5MM 2POS 90 ORG-1607040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607040000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1605090000
 Order CONN HDR 3.5MM 4POS 90 ORG-1605090000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605090000-ND.
CONN HDR 3.5MM 5POS 90 ORG - 1605100000
 Order CONN HDR 3.5MM 5POS 90 ORG-1605100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605100000-ND.
CONN HDR 3.5MM 6POS 90 BLK - 1615330000
 Order CONN HDR 3.5MM 6POS 90 BLK-1615330000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615330000-ND.
CONN HDR 3.5MM 7POS 90 ORG - 1605120000
 Order CONN HDR 3.5MM 7POS 90 ORG-1605120000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605120000-ND.
CONN HDR 3.5MM 8POS 90 ORG - 1605130000
 Order CONN HDR 3.5MM 8POS 90 ORG-1605130000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605130000-ND.
CONN HDR 5.08MM 6POS 90 ORG - 1515360000
 Order CONN HDR 5.08MM 6POS 90 ORG-1515360000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1515360000-ND.
CONN HDR 5.08MM 6POS 90 ORG - 1513060000
 Order CONN HDR 5.08MM 6POS 90 ORG-1513060000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1513060000-ND.
CONN HDR 7.5MM 6POS 90 ORG - 1628400000
 Order CONN HDR 7.5MM 6POS 90 ORG-1628400000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1628400000-ND.