CONN HDR 3.5MM 4POS 90 ORG - 1633350000

Digi-Key Part Number 1633350000-ND
Price Break
50
Unit Price
1.0138
Extended Price
50.69
Manufacturer Part Number1633350000
Product DescriptionCONN HDR 3.5MM 4POS 90 ORG
Quantity Available Non-Stock
All prices are in GBP

CONN HDR 3.5MM 4POS 90 ORG - 1633350000 Details
Technical/Catalog Information1633350000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (2 Side)
Number of Positions4
Wire Size-
ColorOrange
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1633350000
1633350000

Purchase CONN HDR 3.5MM 4POS 90 ORG - 1633350000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR 3.5MM 4POS 90 ORG - 1633350000
CONN HDR 3.5MM 4POS 90 ORG - 1633350000

CONN HDR 3.5MM 4POS 90 ORG - 1633350000 (1633350000-ND)

Related parts :
CONN HDR 3.5MM 4POS 90 ORG - 1633350000
 Order CONN HDR 3.5MM 4POS 90 ORG-1633350000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633350000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1605090000
 Order CONN HDR 3.5MM 4POS 90 ORG-1605090000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605090000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1633810000
 Order CONN HDR 3.5MM 4POS 90 ORG-1633810000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633810000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1633580000
 Order CONN HDR 3.5MM 4POS 90 ORG-1633580000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633580000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1642090000
 Order CONN HDR 3.5MM 4POS 90 ORG-1642090000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642090000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1642370000
 Order CONN HDR 3.5MM 4POS 90 ORG-1642370000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642370000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1642240000
 Order CONN HDR 3.5MM 4POS 90 ORG-1642240000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642240000-ND.
CONN HDR 3.5MM 4POS 90 TIN ORG - 1597230000
 Order CONN HDR 3.5MM 4POS 90 TIN ORG-1597230000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1597230000-ND.
CONN HDR 3.5MM 4POS 90 TIN ORG - 1607060000
 Order CONN HDR 3.5MM 4POS 90 TIN ORG-1607060000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607060000-ND.
CONN HDR 3.5MM 2POS 90 ORG - 1607040000
 Order CONN HDR 3.5MM 2POS 90 ORG-1607040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607040000-ND.
CONN HDR 3.5MM 4POS 90 BLK - 1615310000
 Order CONN HDR 3.5MM 4POS 90 BLK-1615310000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1615310000-ND.
CONN HDR 3.5MM 5POS 90 ORG - 1605100000
 Order CONN HDR 3.5MM 5POS 90 ORG-1605100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605100000-ND.
CONN HDR 3.5MM 6POS 90 ORG - 1605110000
 Order CONN HDR 3.5MM 6POS 90 ORG-1605110000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605110000-ND.
CONN HDR 3.5MM 7POS 90 ORG - 1605120000
 Order CONN HDR 3.5MM 7POS 90 ORG-1605120000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605120000-ND.
CONN HDR 3.5MM 8POS 90 ORG - 1605130000
 Order CONN HDR 3.5MM 8POS 90 ORG-1605130000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605130000-ND.