CONN HDR 3.5MM 36POS 90 ORG - 1633740000 - Connectors

Digi-Key Part Number 1633740000-ND
Price Break
10
Unit Price
8.942
Extended Price
89.42
Manufacturer Part Number1633740000
Product DescriptionCONN HDR 3.5MM 36POS 90 ORG
Quantity Available Non-Stock
All prices are in GBP

CONN HDR 3.5MM 36POS 90 ORG - 1633740000 - Connectors Details
Technical/Catalog Information1633740000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (4 Side)
Number of Positions36
Wire Size-
ColorOrange
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1633740000
1633740000

Purchase CONN HDR 3.5MM 36POS 90 ORG - 1633740000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR 3.5MM 36POS 90 ORG - 1633740000
Connectors

CONN HDR 3.5MM 36POS 90 ORG - 1633740000 (1633740000-ND)

Related parts Connectors:
CONN HDR 3.5MM 36POS 90 ORG - 1633740000
 Order CONN HDR 3.5MM 36POS 90 ORG-1633740000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633740000-ND.
CONN HDR 3.5MM 36POS 90 ORG - 1633510000
 Order CONN HDR 3.5MM 36POS 90 ORG-1633510000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633510000-ND.
CONN HDR 3.5MM 36POS 90 ORG - 1633970000
 Order CONN HDR 3.5MM 36POS 90 ORG-1633970000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633970000-ND.
CONN HDR 3.5MM 36POS 90 ORG - 1642170000
 Order CONN HDR 3.5MM 36POS 90 ORG-1642170000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642170000-ND.
CONN HDR 3.5MM 36POS 90 ORG - 1642450000
 Order CONN HDR 3.5MM 36POS 90 ORG-1642450000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642450000-ND.
CONN HDR 3.5MM 36POS 90 ORG - 1642320000
 Order CONN HDR 3.5MM 36POS 90 ORG-1642320000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1642320000-ND.
CONN HDR 3.5MM 2POS 90 ORG - 1607040000
 Order CONN HDR 3.5MM 2POS 90 ORG-1607040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607040000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1605090000
 Order CONN HDR 3.5MM 4POS 90 ORG-1605090000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605090000-ND.
CONN HDR 3.5MM 5POS 90 ORG - 1605100000
 Order CONN HDR 3.5MM 5POS 90 ORG-1605100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605100000-ND.
CONN HDR 3.5MM 6POS 90 ORG - 1605110000
 Order CONN HDR 3.5MM 6POS 90 ORG-1605110000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605110000-ND.
CONN HDR 3.5MM 7POS 90 ORG - 1605120000
 Order CONN HDR 3.5MM 7POS 90 ORG-1605120000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605120000-ND.
CONN HDR 3.5MM 8POS 90 ORG - 1605130000
 Order CONN HDR 3.5MM 8POS 90 ORG-1605130000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605130000-ND.
CONN HDR 3.5MM 10POS 90 ORG - 1633380000
 Order CONN HDR 3.5MM 10POS 90 ORG-1633380000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633380000-ND.
CONN HDR 3.5MM 10POS 90 ORG - 1633840000
 Order CONN HDR 3.5MM 10POS 90 ORG-1633840000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633840000-ND.
CONN HDR 3.5MM 12POS 90 ORG - 1633390000
 Order CONN HDR 3.5MM 12POS 90 ORG-1633390000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633390000-ND.