CONN HDR 3.5MM 30POS 90 ORG - 1633480000 - Connectors

Digi-Key Part Number 1633480000-ND
Price Break
10
Unit Price
7.469
Extended Price
74.69
Manufacturer Part Number1633480000
Product DescriptionCONN HDR 3.5MM 30POS 90 ORG
Quantity Available Non-Stock
All prices are in GBP

CONN HDR 3.5MM 30POS 90 ORG - 1633480000 - Connectors Details
Technical/Catalog Information1633480000
VendorWeidmuller
CategoryConnectors
Pitch0.138" (3.50mm)
Terminal Block TypeHeader, Shrouded (2 Side)
Number of Positions30
Wire Size-
ColorOrange
Mounting TypeThrough Hole
Number of Rows2
SeriesSLD
FeaturesFlange
TerminationSolder
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 1633480000
1633480000

Purchase CONN HDR 3.5MM 30POS 90 ORG - 1633480000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of CONN HDR 3.5MM 30POS 90 ORG - 1633480000
Connectors

CONN HDR 3.5MM 30POS 90 ORG - 1633480000 (1633480000-ND)

Related parts Connectors:
CONN HDR 3.5MM 30POS 90 ORG - 1633480000
 Order CONN HDR 3.5MM 30POS 90 ORG-1633480000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633480000-ND.
CONN HDR 3.5MM 30POS 90 ORG - 1633940000
 Order CONN HDR 3.5MM 30POS 90 ORG-1633940000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633940000-ND.
CONN HDR 3.5MM 30POS 90 ORG - 1633710000
 Order CONN HDR 3.5MM 30POS 90 ORG-1633710000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633710000-ND.
CONN HDR 3.5MM 2POS 90 ORG - 1607040000
 Order CONN HDR 3.5MM 2POS 90 ORG-1607040000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1607040000-ND.
CONN HDR 3.5MM 4POS 90 ORG - 1605090000
 Order CONN HDR 3.5MM 4POS 90 ORG-1605090000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605090000-ND.
CONN HDR 3.5MM 5POS 90 ORG - 1605100000
 Order CONN HDR 3.5MM 5POS 90 ORG-1605100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605100000-ND.
CONN HDR 3.5MM 6POS 90 ORG - 1605110000
 Order CONN HDR 3.5MM 6POS 90 ORG-1605110000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605110000-ND.
CONN HDR 3.5MM 7POS 90 ORG - 1605120000
 Order CONN HDR 3.5MM 7POS 90 ORG-1605120000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605120000-ND.
CONN HDR 3.5MM 8POS 90 ORG - 1605130000
 Order CONN HDR 3.5MM 8POS 90 ORG-1605130000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1605130000-ND.
CONN HDR 5.08MM 30POS 90 ORG - 1389660000
 Order CONN HDR 5.08MM 30POS 90 ORG-1389660000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1389660000-ND.
CONN HDR 3.5MM 30POS 90 BLK - 1699220000
 Order CONN HDR 3.5MM 30POS 90 BLK-1699220000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1699220000-ND.
CONN HDR 3.5MM 30POS 90 BLK - 1699440000
 Order CONN HDR 3.5MM 30POS 90 BLK-1699440000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1699440000-ND.
CONN HDR 3.5MM 30POS 90 BLK - 1699330000
 Order CONN HDR 3.5MM 30POS 90 BLK-1699330000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1699330000-ND.
CONN HDR 3.5MM 10POS 90 ORG - 1633380000
 Order CONN HDR 3.5MM 10POS 90 ORG-1633380000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633380000-ND.
CONN HDR 3.5MM 10POS 90 ORG - 1633840000
 Order CONN HDR 3.5MM 10POS 90 ORG-1633840000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 1633840000-ND.