JUMPER FOR 6MM TB 75POS STR - 0535200000 - Connectors

Digi-Key Part Number 0535200000-ND
Price Break
10
Unit Price
7.636
Extended Price
76.36
Manufacturer Part Number0535200000
Product DescriptionJUMPER FOR 6MM TB 75POS STR
Quantity Available 0
All prices are in GBP

JUMPER FOR 6MM TB 75POS STR - 0535200000 - Connectors Details
Technical/Catalog Information0535200000
VendorWeidmuller
CategoryConnectors
Accessory Type*
For Use With/Related Products*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0535200000
0535200000

Purchase JUMPER FOR 6MM TB 75POS STR - 0535200000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of JUMPER FOR 6MM TB 75POS STR - 0535200000
Connectors

JUMPER FOR 6MM TB 75POS STR - 0535200000 (0535200000-ND)

Related parts Connectors:
JUMPER FOR 6MM TB 75POS STR - 0535200000
 Order JUMPER FOR 6MM TB 75POS STR-0535200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0535200000-ND.
JUMPER FOR 6MM TB ANG 75POS - 0526400000
 Order JUMPER FOR 6MM TB ANG 75POS-0526400000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0526400000-ND.
JUMPER FOR 8MM TB 58POS STR - 0545400000
 Order JUMPER FOR 8MM TB 58POS STR-0545400000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0545400000-ND.
JUMPER FOR 6MM TB 2POS - 0270960000
 Order JUMPER FOR 6MM TB 2POS-0270960000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0270960000-ND.
JUMPER FOR 8MM TB 2POS - 0461100000
 Order JUMPER FOR 8MM TB 2POS-0461100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0461100000-ND.
JUMPER COMBI 6.5MM TB 25POS - 0134000000
 Order JUMPER COMBI 6.5MM TB 25POS-0134000000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0134000000-ND.
JUMPER FOR 8MM TB 3POS - 0461200000
 Order JUMPER FOR 8MM TB 3POS-0461200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0461200000-ND.
JUMPER FOR 8MM TB 4POS - 0461300000
 Order JUMPER FOR 8MM TB 4POS-0461300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0461300000-ND.
JUMPER FOR 8MM TB 58POS ANG - 0545300000
 Order JUMPER FOR 8MM TB 58POS ANG-0545300000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0545300000-ND.
JUMPER FOR 10MM TB 2POS - 0270860000
 Order JUMPER FOR 10MM TB 2POS-0270860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0270860000-ND.
SLEEVE INS JUMPER 75POS 6MM - 0526700000
 Order SLEEVE INS JUMPER 75POS 6MM-0526700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0526700000-ND.
JUMPER FOR 6/6.5MM TB 2POS - 0482700000
 Order JUMPER FOR 6/6.5MM TB 2POS-0482700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0482700000-ND.
JUMPER FOR 6/6.5MM TB 3POS - 0482800000
 Order JUMPER FOR 6/6.5MM TB 3POS-0482800000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0482800000-ND.
JUMPER FOR 6/6.5MM TB 4POS - 0482900000
 Order JUMPER FOR 6/6.5MM TB 4POS-0482900000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0482900000-ND.
PLUG JUMPER QS 2 6.5MM TB 2POS - 0212700000
 Order PLUG JUMPER QS 2 6.5MM TB 2POS-0212700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0212700000-ND.