FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000 - Connectors

Digi-Key Part Number 0533500000-ND
Price Break
1
Unit Price
10.56
Extended Price
10.56
Manufacturer Part Number0533500000
Product DescriptionFERRULE 6.0MM 20 INS BLK 100/PK
Quantity Available 0
All prices are in GBP

FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000 - Connectors Details
Technical/Catalog Information0533500000
VendorWeidmuller
CategoryConnectors
ColorBlack
Length - Overall20.00mm
Length - Pin12.00mm
Size10 AWG (6.00mm²)
Style-
TypeSingle Wire, Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0533500000
0533500000

Purchase FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000
Connectors

FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000 (0533500000-ND)

Related parts Connectors:
FERRULE 6.0MM 20 INS BLK 100/PK - 0533500000
 Order FERRULE 6.0MM 20 INS BLK 100/PK-0533500000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0533500000-ND.
FERRULE 6.0MM 26 BLK 100/PK - 9037320000
 Order FERRULE 6.0MM 26 BLK 100/PK-9037320000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9037320000-ND.
FERRULE 6.0MM 20 YLW 100/PK - 9019220000
 Order FERRULE 6.0MM 20 YLW 100/PK-9019220000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019220000-ND.
FERRULE 1.5MM 14 BLK 500/PK - 9025240000
 Order FERRULE 1.5MM 14 BLK 500/PK-9025240000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025240000-ND.
FERRULE 10.0MM 22 INS BRN 100/PK - 9021150000
 Order FERRULE 10.0MM 22 INS BRN 100/PK-9021150000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021150000-ND.
FERRULE 10.0MM 28 INS RED 100/PK - 9019250000
 Order FERRULE 10.0MM 28 INS RED 100/PK-9019250000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019250000-ND.
FERRULE 10.0MM 21 IVRY 100/PK - 0534200000
 Order FERRULE 10.0MM 21 IVRY 100/PK-0534200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0534200000-ND.
FERRULE 10.0MM 22 RED 100/PK - 9019240000
 Order FERRULE 10.0MM 22 RED 100/PK-9019240000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019240000-ND.
FERRULE 10.0MM 24 IVRY 100/PK - 9018860000
 Order FERRULE 10.0MM 24 IVRY 100/PK-9018860000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9018860000-ND.
FERRULE 10.0MM 26 ZH IVRY 100/PK - 9037340000
 Order FERRULE 10.0MM 26 ZH IVRY 100/PK-9037340000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9037340000-ND.
FERRULE 10.0MM 28 BRN 100/PK - 9021160000
 Order FERRULE 10.0MM 28 BRN 100/PK-9021160000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021160000-ND.
FERRULE 10.0MM 30 2 IVRY 100/PK - 9037350000
 Order FERRULE 10.0MM 30 2 IVRY 100/PK-9037350000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9037350000-ND.
FERRULE 16.0MM 24 BLU 100/PK - 9019260000
 Order FERRULE 16.0MM 24 BLU 100/PK-9019260000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019260000-ND.
FERRULE 16.0MM 24 WHT 100/PK - 9021170000
 Order FERRULE 16.0MM 24 WHT 100/PK-9021170000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9021170000-ND.
FERRULE 16.0MM 28 BLU 100/PK - 9019270000
 Order FERRULE 16.0MM 28 BLU 100/PK-9019270000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019270000-ND.