FERRULE 16.0MM 18 UNINS 100/PK - 0375200000 - Connectors

Digi-Key Part Number 0375200000-ND
Price Break
1
Unit Price
9.24
Extended Price
9.24
Manufacturer Part Number0375200000
Product DescriptionFERRULE 16.0MM 18 UNINS 100/PK
Quantity Available 0
All prices are in GBP

FERRULE 16.0MM 18 UNINS 100/PK - 0375200000 - Connectors Details
Technical/Catalog Information0375200000
VendorWeidmuller
CategoryConnectors
ColorSilver (Non-Insulated)
Length - Overall18.00mm
Length - Pin-
Size6 AWG (16mm²)
Style-
TypeSingle Wire, Non-Insulated
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 0375200000
0375200000

Purchase FERRULE 16.0MM 18 UNINS 100/PK - 0375200000 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of FERRULE 16.0MM 18 UNINS 100/PK - 0375200000
Connectors

FERRULE 16.0MM 18 UNINS 100/PK - 0375200000 (0375200000-ND)

Related parts Connectors:
FERRULE 16.0MM 18 UNINS 100/PK - 0375200000
 Order FERRULE 16.0MM 18 UNINS 100/PK-0375200000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0375200000-ND.
FERRULE 16.0MM 24 BLU 100/PK - 9019260000
 Order FERRULE 16.0MM 24 BLU 100/PK-9019260000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019260000-ND.
FERRULE 2.5MM 18 BLU 500/PK - 9019170000
 Order FERRULE 2.5MM 18 BLU 500/PK-9019170000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9019170000-ND.
FERRULE 0.25MM INS LT BLU 500/PK - 9025740000
 Order FERRULE 0.25MM INS LT BLU 500/PK-9025740000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025740000-ND.
FERRULE 0.25MM INS LT BLU 500/PK - 9025760000
 Order FERRULE 0.25MM INS LT BLU 500/PK-9025760000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025760000-ND.
FERRULE 0.5MM DL WIRE ORG 500/PK - 9004440000
 Order FERRULE 0.5MM DL WIRE ORG 500/PK-9004440000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9004440000-ND.
IC ENCODER 16-KEY 18-DIP - MM74C922N
 Order IC ENCODER 16-KEY 18-DIP-MM74C922N online from Digi-Key. Manufactured by Fairchild Semiconductor. Digi-Key part number MM74C922N-ND.
16 BIT 8 CHANNEL 100 KHZ SERIAL - ADS8345NB
 Order 16 BIT 8 CHANNEL 100 KHZ SERIAL-ADS8345NB online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-11626-5-ND.
IC MPU 16-BIT 5V 25MHZ 100-QFP - EG80C196NP25
 Order IC MPU 16-BIT 5V 25MHZ 100-QFP-EG80C196NP25 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864521-ND.
IC MPU 16-BIT 5V 20MHZ 100-MQFP - ES80C186EC20
 Order IC MPU 16-BIT 5V 20MHZ 100-MQFP-ES80C186EC20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864102-ND.
IC MPU 16-BIT 5V 20MHZ 100-MQFP - ES80C188EC20
 Order IC MPU 16-BIT 5V 20MHZ 100-MQFP-ES80C188EC20 online from Digi-Key. Manufactured by Intel. Digi-Key part number 864110-ND.
FERRULE 0.34MM INS TURQ 500/PK - 9025770000
 Order FERRULE 0.34MM INS TURQ 500/PK-9025770000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025770000-ND.
FERRULE 0.5MM 14 ORG 500/PK - 0690700000
 Order FERRULE 0.5MM 14 ORG 500/PK-0690700000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0690700000-ND.
FERRULE 1.5/MM 4 INS RED 500/PK - 0463100000
 Order FERRULE 1.5/MM 4 INS RED 500/PK-0463100000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 0463100000-ND.
FERRULE 1.0MM INS YLW 500/PK - 9025930000
 Order FERRULE 1.0MM INS YLW 500/PK-9025930000 online from Digi-Key. Manufactured by Weidmuller. Digi-Key part number 9025930000-ND.