40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000

Digi-Key Part Number ED5640-ND
Price Break
1
10
100
500
1000
5000
Unit Price
2.66
1.842
1.4876
1.27512
1.0626
0.92092
Extended Price
2.66
18.42
148.76
637.56
1062.60
4604.60
Manufacturer Part Number115-93-640-41-003000
Product Description40 PIN LOW PROFILE IC SOCKET .60
Quantity Available 331
All prices are in GBP

40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000 Details
Technical/Catalog Information115-93-640-41-003000
VendorMill-Max Manufacturing Corp.
CategorySockets for ICs, Transistors
Contact FinishGold, 30µin (0.76µm)
FeaturesOpen Frame
Mounting TypeThrough Hole
Pitch0.100" (2.54mm)
Number of Positions or Pins (Grid)40 (2 x 20)
Type0.6" (15.24mm) Row Spacing
Series115
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names 115 93 640 41 003000
1159364041003000
ED5640 ND
ED5640ND
ED5640

Purchase 40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of 40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000
40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000

40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000 (ED5640-ND)

Related parts:
40 PIN LOW PROFILE IC SOCKET .60 - 115-93-640-41-003000
 Order 40 PIN LOW PROFILE IC SOCKET .60-115-93-640-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5640-ND.
24 PIN LOW PROFILE IC SOCKET .60 - 115-93-624-41-003000
 Order 24 PIN LOW PROFILE IC SOCKET .60-115-93-624-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5624-ND.
28 PIN LOW PROFILE IC SOCKET .60 - 115-93-628-41-003000
 Order 28 PIN LOW PROFILE IC SOCKET .60-115-93-628-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5628-ND.
32 PIN LOW PROFILE IC SOCKET .60 - 115-93-632-41-003000
 Order 32 PIN LOW PROFILE IC SOCKET .60-115-93-632-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5632-ND.
48 PIN LOW PROFILE IC SOCKET .60 - 115-93-648-41-003000
 Order 48 PIN LOW PROFILE IC SOCKET .60-115-93-648-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5648-ND.
8 PIN LOW PROFILE IC SOCKET .300 - 115-93-308-41-003000
 Order 8 PIN LOW PROFILE IC SOCKET .300-115-93-308-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5308-ND.
14PIN LOW PROFILE IC SOCKET .300 - 115-93-314-41-003000
 Order 14PIN LOW PROFILE IC SOCKET .300-115-93-314-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5314-ND.
16PIN LOW PROFILE IC SOCKET .300 - 115-93-316-41-003000
 Order 16PIN LOW PROFILE IC SOCKET .300-115-93-316-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5316-ND.
18PIN LOW PROFILE IC SOCKET .300 - 115-93-318-41-003000
 Order 18PIN LOW PROFILE IC SOCKET .300-115-93-318-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5318-ND.
20PIN LOW PROFILE IC SOCKET .300 - 115-93-320-41-003000
 Order 20PIN LOW PROFILE IC SOCKET .300-115-93-320-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5320-ND.
24PIN LOW PROFILE IC SOCKET .300 - 115-93-324-41-003000
 Order 24PIN LOW PROFILE IC SOCKET .300-115-93-324-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5324-ND.
28PIN LOW PROFILE IC SOCKET .300 - 115-93-328-41-003000
 Order 28PIN LOW PROFILE IC SOCKET .300-115-93-328-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5328-ND.
22 PIN LOW PROFILE IC SOCKET .40 - 115-93-422-41-003000
 Order 22 PIN LOW PROFILE IC SOCKET .40-115-93-422-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5422-ND.
24 PIN LOW PROFILE IC SOCKET .40 - 115-93-424-41-003000
 Order 24 PIN LOW PROFILE IC SOCKET .40-115-93-424-41-003000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED5424-ND.
40 PIN W/W IC SOCKET GOLD .600 - 123-93-640-41-001000
 Order 40 PIN W/W IC SOCKET GOLD .600-123-93-640-41-001000 online from Digi-Key. Manufactured by Mill-Max Manufacturing Corp.. Digi-Key part number ED4640-ND.