VARISTOR 68V .30J 3MM AXIAL T/R - V68MT3B - Over Voltage, Current, Temperature Devices

Digi-Key Part Number V68MT3B-ND
Price Break
5000
Unit Price
0.16602
Extended Price
830.10
Manufacturer Part NumberV68MT3B
Product DescriptionVARISTOR 68V .30J 3MM AXIAL T/R
Quantity Available 5000
All prices are in GBP

VARISTOR 68V .30J 3MM AXIAL T/R - V68MT3B - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationV68MT3B
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts40VAC
Maximum DC Volts56VDC
Current-Surge40A
SeriesMA
Package / CaseAxial
Varistor Voltage68V
Energy0.30J
Number of Circuits1 - Single
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names V68MT3B
V68MT3B

Purchase VARISTOR 68V .30J 3MM AXIAL T/R - V68MT3B - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 68V .30J 3MM AXIAL T/R - V68MT3B
Over Voltage, Current, Temperature Devices

VARISTOR 68V .30J 3MM AXIAL T/R - V68MT3B (V68MT3B-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR 68V .30J 3MM AXIAL T/R - V68MT3B
 Order VARISTOR 68V .30J 3MM AXIAL T/R-V68MT3B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V68MT3B-ND.
VARISTOR 270V 1MA .90J 3MM AXIAL - V270MA2A
 Order VARISTOR 270V 1MA .90J 3MM AXIAL-V270MA2A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2299-ND.
VARISTOR 47V 1MA .21J 3MM AXIAL - V47MA2B
 Order VARISTOR 47V 1MA .21J 3MM AXIAL-V47MA2B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2282-ND.
VARISTOR 68V 3J 7MM RADIAL ZA - V68ZA2P
 Order VARISTOR 68V 3J 7MM RADIAL ZA-V68ZA2P online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V68ZA2P-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
 Order VARISTOR TVS MULTI 14V 120A 0805-V14MLA0805H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2175CT-ND.
VARISTOR TVS MULTI 14V 150A 1206 - V14MLA1206H
 Order VARISTOR TVS MULTI 14V 150A 1206-V14MLA1206H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2178CT-ND.
VARISTOR TVS MULTI 30V 280A 1210 - V30MLA1210H
 Order VARISTOR TVS MULTI 30V 280A 1210-V30MLA1210H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2201CT-ND.
VARISTOR TVS MULTI 48V 250A 1210 - V48MLA1210H
 Order VARISTOR TVS MULTI 48V 250A 1210-V48MLA1210H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2211CT-ND.
VARISTOR HI/RELI 430V 100J MIL - M83530/1-4300E
 Order VARISTOR HI/RELI 430V 100J MIL-M83530/1-4300E online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number M83530/1-4300E-ND.
VARISTOR 130V 38J 14MM RADIAL LA - V130LA10A
 Order VARISTOR 130V 38J 14MM RADIAL LA-V130LA10A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LA10A-ND.
VARISTOR 130V 70J 20MM RADIAL LA - V130LA20A
 Order VARISTOR 130V 70J 20MM RADIAL LA-V130LA20A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LA20A-ND.
VARISTOR BASE MOUNT 130V 70J PA - V130PA20A
 Order VARISTOR BASE MOUNT 130V 70J PA-V130PA20A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130PA20A-ND.
VARISTOR BASE MOUNT 130V 70J PA - V130PA20C
 Order VARISTOR BASE MOUNT 130V 70J PA-V130PA20C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130PA20C-ND.
VARISTOR INDUST 130V 450J BA - V131BA60
 Order VARISTOR INDUST 130V 450J BA-V131BA60 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V131BA60-ND.
VARISTOR INDUST 130V 270J DB - V131DB40
 Order VARISTOR INDUST 130V 270J DB-V131DB40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V131DB40-ND.