VARISTOR INDUST 275V 400J DA - V271DA40

Digi-Key Part Number V271DA40-ND
Price Break
36
Unit Price
27.78167
Extended Price
1000.14
Manufacturer Part NumberV271DA40
Product DescriptionVARISTOR INDUST 275V 400J DA
Quantity Available 0
All prices are in GBP

VARISTOR INDUST 275V 400J DA - V271DA40 Details
Technical/Catalog InformationV271DA40
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts275VAC
Maximum DC Volts369VDC
Current-Surge40kA
SeriesDA/DB
Package / CaseScrew Terminals
Varistor Voltage430V
Energy400J
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names V271DA40
V271DA40

Purchase VARISTOR INDUST 275V 400J DA - V271DA40
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR INDUST 275V 400J DA - V271DA40
VARISTOR INDUST 275V 400J DA - V271DA40

VARISTOR INDUST 275V 400J DA - V271DA40 (V271DA40-ND)

Related parts :
VARISTOR INDUST 275V 400J DA - V271DA40
 Order VARISTOR INDUST 275V 400J DA-V271DA40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V271DA40-ND.
VARISTOR INDUST 130V 450J BA - V131BA60
 Order VARISTOR INDUST 130V 450J BA-V131BA60 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V131BA60-ND.
VARISTOR INDUST 130V 270J DB - V131DB40
 Order VARISTOR INDUST 130V 270J DB-V131DB40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V131DB40-ND.
VARISTOR INDUST 1700V 6000J BB - V172BB60
 Order VARISTOR INDUST 1700V 6000J BB-V172BB60 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V172BB60-ND.
VARISTOR INDUST 320V 460J DB - V321DB40
 Order VARISTOR INDUST 320V 460J DB-V321DB40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V321DB40-ND.
VARISTOR INDUST 480V 650J DB - V481DB40
 Order VARISTOR INDUST 480V 650J DB-V481DB40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V481DB40-ND.
VARISTOR INDUST 510V 700J DB - V511DB40
 Order VARISTOR INDUST 510V 700J DB-V511DB40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V511DB40-ND.
VARISTOR INDUST 575V 770J DB - V571DB40
 Order VARISTOR INDUST 575V 770J DB-V571DB40 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V571DB40-ND.
VARISTOR 275V 75J 14MM RADIAL LA - V275LA20A
 Order VARISTOR 275V 75J 14MM RADIAL LA-V275LA20A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LA20A-ND.
VARISTOR BASE MOUNT 275V 140J PA - V275PA40A
 Order VARISTOR BASE MOUNT 275V 140J PA-V275PA40A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275PA40A-ND.
VARISTOR 275V 45J 10MM RADIAL LA - V275LA10P
 Order VARISTOR 275V 45J 10MM RADIAL LA-V275LA10P online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LA10P-ND.
VARISTOR TVS MULTI 14V 120A 0805 - V14MLA0805H
 Order VARISTOR TVS MULTI 14V 120A 0805-V14MLA0805H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2175CT-ND.
VARISTOR TVS MULTI 14V 150A 1206 - V14MLA1206H
 Order VARISTOR TVS MULTI 14V 150A 1206-V14MLA1206H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2178CT-ND.
VARISTOR TVS MULTI 30V 280A 1210 - V30MLA1210H
 Order VARISTOR TVS MULTI 30V 280A 1210-V30MLA1210H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2201CT-ND.
VARISTOR TVS MULTI 48V 250A 1210 - V48MLA1210H
 Order VARISTOR TVS MULTI 48V 250A 1210-V48MLA1210H online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number F2211CT-ND.