VARISTOR 250V 130J 20MM RADL LA - V250LA40B - Over Voltage, Current, Temperature Devices

Digi-Key Part Number V250LA40B-ND
Price Break
1500
Unit Price
0.25635
Extended Price
384.52
Manufacturer Part NumberV250LA40B
Product DescriptionVARISTOR 250V 130J 20MM RADL LA
Quantity Available 0
All prices are in GBP

VARISTOR 250V 130J 20MM RADL LA - V250LA40B - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationV250LA40B
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Maximum AC Volts250Vrms
Maximum DC Volts330VDC
Current-Surge6.5kA
SeriesLA
Package / CaseDisc 20mm
Varistor Voltage429V
Energy130J
Number of Circuits1 - Single
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names V250LA40B
V250LA40B

Purchase VARISTOR 250V 130J 20MM RADL LA - V250LA40B - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of VARISTOR 250V 130J 20MM RADL LA - V250LA40B
Over Voltage, Current, Temperature Devices

VARISTOR 250V 130J 20MM RADL LA - V250LA40B (V250LA40B-ND)

Related parts Over Voltage, Current, Temperature Devices :
VARISTOR 250V 130J 20MM RADL LA - V250LA40B
 Order VARISTOR 250V 130J 20MM RADL LA-V250LA40B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V250LA40B-ND.
VARISTOR 480V 180J 20MM RADL LA - V480LA80B
 Order VARISTOR 480V 180J 20MM RADL LA-V480LA80B online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V480LA80B-ND.
VARISTOR 320V 150J 20MM RADL LA - V320LA40BP
 Order VARISTOR 320V 150J 20MM RADL LA-V320LA40BP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V320LA40BP-ND.
VARISTOR 130V 70J 20MM RADIAL LA - V130LA20A
 Order VARISTOR 130V 70J 20MM RADIAL LA-V130LA20A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LA20A-ND.
VARISTOR 24V 100J 20MM RADL ZA - V24ZA50
 Order VARISTOR 24V 100J 20MM RADL ZA-V24ZA50 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V24ZA50-ND.
VARISTOR 33V 150J 20MM RADL ZA - V33ZA70
 Order VARISTOR 33V 150J 20MM RADL ZA-V33ZA70 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V33ZA70-ND.
VARISTOR 36V 160J 20MM RADL ZA - V36ZA80
 Order VARISTOR 36V 160J 20MM RADL ZA-V36ZA80 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V36ZA80-ND.
VARISTOR 24V 100J 20MM RADL ZA - V24ZA50P
 Order VARISTOR 24V 100J 20MM RADL ZA-V24ZA50P online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V24ZA50P-ND.
VARISTOR 250V 72J 14MM RADIAL LA - V250LA20AP
 Order VARISTOR 250V 72J 14MM RADIAL LA-V250LA20AP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V250LA20AP-ND.
VARISTOR BASE MOUNT 250V 130J PA - V250PA40C
 Order VARISTOR BASE MOUNT 250V 130J PA-V250PA40C online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V250PA40C-ND.
VARISTOR 130V 38J 14MM RADIAL LA - V130LA10A
 Order VARISTOR 130V 38J 14MM RADIAL LA-V130LA10A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V130LA10A-ND.
VARISTOR 140V 42J 14MM RADIAL LA - V140LA10A
 Order VARISTOR 140V 42J 14MM RADIAL LA-V140LA10A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V140LA10A-ND.
VARISTOR 230V 35J 10MM RADIAL LA - V230LA10
 Order VARISTOR 230V 35J 10MM RADIAL LA-V230LA10 online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V230LA10-ND.
VARISTOR 275V 75J 14MM RADIAL LA - V275LA20A
 Order VARISTOR 275V 75J 14MM RADIAL LA-V275LA20A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V275LA20A-ND.
VARISTOR 1000V 360J 20MM STRAGHT - V1000LA160BP
 Order VARISTOR 1000V 360J 20MM STRAGHT-V1000LA160BP online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number V1000LA160BP-ND.