TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SGT0720SCT-ND
Price Break
5000
Unit Price
0.20146
Extended Price
1007.30
Manufacturer Part NumberSGT0720SCT
Product DescriptionTVS SURGECTOR 63V 100A DO-214AA
Quantity Available 0
All prices are in GBP

TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSGT0720SCT
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
Capacitance280pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs) -
Current - Peak Pulse (10 x 1000µs)100A
Number of Circuits1 - Single
Voltage - Off State63V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SGT0720SCT
SGT0720SCT

Purchase TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT
Over Voltage, Current, Temperature Devices

TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT (SGT0720SCT-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT
 Order TVS SURGECTOR 63V 100A DO-214AA-SGT0720SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0720SCT-ND.
TVS SURGECTOR 275V 100A DO-214AA - SGT3100SCT
 Order TVS SURGECTOR 275V 100A DO-214AA-SGT3100SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3100SCT-ND.
TVS SURGECTOR 58V 100A DO-214AA - SGT0640SCT
 Order TVS SURGECTOR 58V 100A DO-214AA-SGT0640SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0640SCT-ND.
TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT
 Order TVS SURGECTOR 63V 50A DO-214AA-SGT0720SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0720SBT-ND.
TVS SURGECTOR 120V 100A DO-214AA - SGT1300SCT
 Order TVS SURGECTOR 120V 100A DO-214AA-SGT1300SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT1300SCT-ND.
TVS SURGECTOR 140V 100A DO-214AA - SGT1500SCT
 Order TVS SURGECTOR 140V 100A DO-214AA-SGT1500SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT1500SCT-ND.
TVS SURGECTOR 190V 100A DO-214AA - SGT2300SCT
 Order TVS SURGECTOR 190V 100A DO-214AA-SGT2300SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2300SCT-ND.
TVS SURGECTOR 250V 100A DO-214AA - SGT2900SCT
 Order TVS SURGECTOR 250V 100A DO-214AA-SGT2900SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2900SCT-ND.
TVS SURGECTOR 300V 100A DO-214AA - SGT3500SCT
 Order TVS SURGECTOR 300V 100A DO-214AA-SGT3500SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3500SCT-ND.
TVS SURGECTOR 58V 50A DO-214AA - SGT0640SBT
 Order TVS SURGECTOR 58V 50A DO-214AA-SGT0640SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0640SBT-ND.
TVS SURGECTOR 190V 50A DO-214AA - SGT2300SBT
 Order TVS SURGECTOR 190V 50A DO-214AA-SGT2300SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2300SBT-ND.
TVS SURGECTOR 250V 50A DO-214AA - SGT2900SBT
 Order TVS SURGECTOR 250V 50A DO-214AA-SGT2900SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2900SBT-ND.
TVS SURGECTOR 275V 50A DO-214AA - SGT3100SBT
 Order TVS SURGECTOR 275V 50A DO-214AA-SGT3100SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3100SBT-ND.
VARISTOR TVS MULTI 26V 100A 0805 - V26MLA0805H
 Order VARISTOR TVS MULTI 26V 100A 0805-V26MLA0805H online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2192TR-ND.
VARISTOR TVS MULTI 26V 100A 0805 - V26MLA0805NH
 Order VARISTOR TVS MULTI 26V 100A 0805-V26MLA0805NH online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number F2195TR-ND.