TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT - Over Voltage, Current, Temperature Devices

Digi-Key Part Number SGT0720SBT-ND
Price Break
5000
Unit Price
0.19557
Extended Price
977.85
Manufacturer Part NumberSGT0720SBT
Product DescriptionTVS SURGECTOR 63V 50A DO-214AA
Quantity Available 0
All prices are in GBP

TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT - Over Voltage, Current, Temperature Devices Details
Technical/Catalog InformationSGT0720SBT
VendorLittelfuse Inc
CategoryOver Voltage, Current, Temperature Devices
Package / CaseDO-214AA (SMB)
PackagingTape & Reel (TR)
Capacitance80pF
Voltage - Breakover88.00V
Current - Peak Pulse (8 x 20µs) -
Current - Peak Pulse (10 x 1000µs)50A
Number of Circuits1 - Single
Voltage - Off State63V
Lead Free StatusContains Lead
RoHS StatusRoHS Non-Compliant
Other Names SGT0720SBT
SGT0720SBT

Purchase TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT - Over Voltage, Current, Temperature Devices
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT
Over Voltage, Current, Temperature Devices

TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT (SGT0720SBT-ND)

Related parts Over Voltage, Current, Temperature Devices :
TVS SURGECTOR 63V 50A DO-214AA - SGT0720SBT
 Order TVS SURGECTOR 63V 50A DO-214AA-SGT0720SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0720SBT-ND.
TVS SURGECTOR 58V 50A DO-214AA - SGT0640SBT
 Order TVS SURGECTOR 58V 50A DO-214AA-SGT0640SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0640SBT-ND.
TVS SURGECTOR 63V 100A DO-214AA - SGT0720SCT
 Order TVS SURGECTOR 63V 100A DO-214AA-SGT0720SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0720SCT-ND.
TVS SURGECTOR 190V 50A DO-214AA - SGT2300SBT
 Order TVS SURGECTOR 190V 50A DO-214AA-SGT2300SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2300SBT-ND.
TVS SURGECTOR 250V 50A DO-214AA - SGT2900SBT
 Order TVS SURGECTOR 250V 50A DO-214AA-SGT2900SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2900SBT-ND.
TVS SURGECTOR 275V 50A DO-214AA - SGT3100SBT
 Order TVS SURGECTOR 275V 50A DO-214AA-SGT3100SBT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3100SBT-ND.
TVS SURGECTOR 275V 100A DO-214AA - SGT3100SCT
 Order TVS SURGECTOR 275V 100A DO-214AA-SGT3100SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3100SCT-ND.
TVS SURGECTOR 58V 100A DO-214AA - SGT0640SCT
 Order TVS SURGECTOR 58V 100A DO-214AA-SGT0640SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT0640SCT-ND.
TVS SURGECTOR 120V 100A DO-214AA - SGT1300SCT
 Order TVS SURGECTOR 120V 100A DO-214AA-SGT1300SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT1300SCT-ND.
TVS SURGECTOR 140V 100A DO-214AA - SGT1500SCT
 Order TVS SURGECTOR 140V 100A DO-214AA-SGT1500SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT1500SCT-ND.
TVS SURGECTOR 190V 100A DO-214AA - SGT2300SCT
 Order TVS SURGECTOR 190V 100A DO-214AA-SGT2300SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2300SCT-ND.
TVS SURGECTOR 250V 100A DO-214AA - SGT2900SCT
 Order TVS SURGECTOR 250V 100A DO-214AA-SGT2900SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT2900SCT-ND.
TVS SURGECTOR 300V 100A DO-214AA - SGT3500SCT
 Order TVS SURGECTOR 300V 100A DO-214AA-SGT3500SCT online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number SGT3500SCT-ND.
DIODE TVS 6.8V 1.5KW UNI-DIR - 1.5KE6.8A
 Order DIODE TVS 6.8V 1.5KW UNI-DIR-1.5KE6.8A online from Digi-Key. Manufactured by Littelfuse Inc. Digi-Key part number 1.5KE6.8ALFTR-ND.
TVS 6.8 VOLT 1500 WATT UNI-DIR - 1.5KE6.8A
 Order TVS 6.8 VOLT 1500 WATT UNI-DIR-1.5KE6.8A online from Digi-Key. Manufactured by Littelfuse Inc (VA). Digi-Key part number 1.5KE6.8ALFCT-ND.