IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR - Integrated Circuits (ICs)

Digi-Key Part Number 296-13100-1-ND
Price Break
1
25
100
250
500
1000
Unit Price
0.91
0.726
0.5445
0.5082
0.49006
0.4719
Extended Price
0.91
18.15
54.45
127.05
245.03
471.90
Manufacturer Part NumberMAX3232IPWR
Product DescriptionIC DRVR/RCVR MLTCH RS232 16TSSOP
Quantity Available 15210
All prices are in GBP

IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR - Integrated Circuits (ICs) Details
Technical/Catalog InformationMAX3232IPWR
VendorTexas Instruments (VA)
CategoryIntegrated Circuits (ICs)
Number of Drivers/Receivers2/2
TypeTransceiver
Voltage - Supply3 V ~ 5.5 V
Package / Case16-TSSOP
PackagingCut Tape (CT)
ProtocolRS232
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names MAX3232IPWR
MAX3232IPWR
296 13100 1 ND
296131001ND
296-13100-1

Purchase IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR - Integrated Circuits (ICs)
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR
Integrated Circuits (ICs)

IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR (296-13100-1-ND)

Related parts Integrated Circuits (ICs):
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR
 Order IC DRVR/RCVR MLTCH RS232 16TSSOP-MAX3232IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13100-1-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR
 Order IC DRVR/RCVR MLTCH RS232 16TSSOP-MAX3232IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13100-6-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
 Order IC DRVR/RCVR MLTCH RS232 16TSSOP-MAX3232CPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13096-1-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232IPWR
 Order IC DRVR/RCVR MLTCH RS232 16TSSOP-MAX3232IPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13100-2-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3223IPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3223IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13092-1-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3223CPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3223CPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13089-1-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3222IPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3222IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13087-1-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3222CPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3222CPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13084-1-ND.
IC DRVR/RCVR MLTCH RS232 16TSSOP - MAX3232CPWR
 Order IC DRVR/RCVR MLTCH RS232 16TSSOP-MAX3232CPWR online from Digi-Key. Manufactured by Texas Instruments. Digi-Key part number 296-13096-2-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3222CPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3222CPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13084-6-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3222IPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3222IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13087-6-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3223CPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3223CPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13089-6-ND.
IC DRVR/RCVR MLTCH RS232 20TSSOP - MAX3223IPWR
 Order IC DRVR/RCVR MLTCH RS232 20TSSOP-MAX3223IPWR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13092-6-ND.
IC DRVR/RCVR MULTCH RS232 20SSOP - MAX3223IDBR
 Order IC DRVR/RCVR MULTCH RS232 20SSOP-MAX3223IDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13090-1-ND.
IC DRVR/RCVR MULTCH RS232 16SSOP - MAX3232CDBR
 Order IC DRVR/RCVR MULTCH RS232 16SSOP-MAX3232CDBR online from Digi-Key. Manufactured by Texas Instruments (VA). Digi-Key part number 296-13093-1-ND.