UHF COAXIAL CONNECTOR RG-8 - 83-822 - Connectors

Digi-Key Part Number ARF1001-ND
Price Break
1
10
25
100
250
500
Unit Price
5.84
3.888
2.1668
1.9145
1.59112
1.55232
Extended Price
5.84
38.88
54.17
191.45
397.78
776.16
Manufacturer Part Number83-822
Product DescriptionUHF COAXIAL CONNECTOR RG-8
Quantity Available 182
All prices are in GBP

UHF COAXIAL CONNECTOR RG-8 - 83-822 - Connectors Details
Technical/Catalog Information83-822
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeUHF - Male Pin (Plug)
Cable GroupRG-8, 8A, 213
Contact TerminationSolder, Dual
Body Style*
Frequency300MHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 83 822
83822
ARF1001 ND
ARF1001ND
ARF1001

Purchase UHF COAXIAL CONNECTOR RG-8 - 83-822 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of UHF COAXIAL CONNECTOR RG-8 - 83-822
Connectors

UHF COAXIAL CONNECTOR RG-8 - 83-822 (ARF1001-ND)

Related parts Connectors:
UHF COAXIAL CONNECTOR RG-8 - 83-822
 Order UHF COAXIAL CONNECTOR RG-8-83-822 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1001-ND.
UHF COAXIAL CONNECTOR RG-8 - 83-1SP-1050
 Order UHF COAXIAL CONNECTOR RG-8-83-1SP-1050 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1000-ND.
N COAX CONN RG-8, RG-213 - 82-202
 Order N COAX CONN RG-8, RG-213-82-202 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1014-ND.
UHF CONNECTOR - 83-8SP-RFX
 Order UHF CONNECTOR-83-8SP-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 83-8SP-RFX-ND.
UHF RECEPTACLE,SQUARE FLANGE - 83-1R
 Order UHF RECEPTACLE,SQUARE FLANGE-83-1R online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1005-ND.
UHF ADAPTER STRAIGHT - 83-1J
 Order UHF ADAPTER STRAIGHT-83-1J online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1008-ND.
UHF BULKHEAD ADAPTER - 83-1F
 Order UHF BULKHEAD ADAPTER-83-1F online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1009-ND.
UHF RIGHT ANGLE ADAPTER - 83-1AP
 Order UHF RIGHT ANGLE ADAPTER-83-1AP online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1010-ND.
UHF TEE ADAPTER - 83-1T
 Order UHF TEE ADAPTER-83-1T online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1011-ND.
N' TYPE CONN. CLAMP RG-58 - 34025-RFX
 Order N' TYPE CONN. CLAMP RG-58-34025-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1016-ND.
BNC CONN CLAMP/SOLDER RG-58 - 31-202
 Order BNC CONN CLAMP/SOLDER RG-58-31-202 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1040-ND.
BNC CONN QUICK TWIST RG-59 - 31-4541
 Order BNC CONN QUICK TWIST RG-59-31-4541 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1045-ND.
BNC BULKHEAD JACK RG-58 - 31-342
 Order BNC BULKHEAD JACK RG-58-31-342 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
N COAX CONN CRIMP RG-214 - 82-4425
 Order N COAX CONN CRIMP RG-214-82-4425 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1018-ND.
TNC PLUG CLAMP/SOLDER RG-58 - 79875
 Order TNC PLUG CLAMP/SOLDER RG-58-79875 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1082-ND.