SWITCH SLIDE SPDT 6A PNL MNT - S102031SS03Q - Switches

Digi-Key Part Number CKC5118-ND
Price Break
1
25
100
250
500
1000
Unit Price
1.37
1.0904
0.8634
0.68164
0.63618
0.59073
Extended Price
1.37
27.26
86.34
170.41
318.09
590.73
Manufacturer Part NumberS102031SS03Q
Product DescriptionSWITCH SLIDE SPDT 6A PNL MNT
Quantity Available 534
All prices are in GBP

SWITCH SLIDE SPDT 6A PNL MNT - S102031SS03Q - Switches Details
Technical/Catalog InformationS102031SS03Q
VendorC&K Components
CategorySwitches
Mounting TypePanel Mount
CircuitSPDT
Switch FunctionOn-On
Contact Rating @ Voltage6A @ 125VAC
Termination StyleSolder Lug
OrientationVertical
Actuator TypeStandard
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names S102031SS03Q
S102031SS03Q
CKC5118 ND
CKC5118ND
CKC5118

Purchase SWITCH SLIDE SPDT 6A PNL MNT - S102031SS03Q - Switches
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of SWITCH SLIDE SPDT 6A PNL MNT - S102031SS03Q
Switches

SWITCH SLIDE SPDT 6A PNL MNT - S102031SS03Q (CKC5118-ND)

Related parts Switches:
SWITCH SLIDE SPDT 6A PNL MNT - S102031SS03Q
 Order SWITCH SLIDE SPDT 6A PNL MNT-S102031SS03Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5118-ND.
SWITCH SLIDE DPDT 6A PNL MNT - S202031SS03Q
 Order SWITCH SLIDE DPDT 6A PNL MNT-S202031SS03Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5119-ND.
SWITCH SLIDE SPDT .5A PNL MNT - GS-115-0024
 Order SWITCH SLIDE SPDT .5A PNL MNT-GS-115-0024 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GS-115-0024-ND.
SWITCH SLIDE SPDT 30V.2A PC MNT - EG1218
 Order SWITCH SLIDE SPDT 30V.2A PC MNT-EG1218 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1903-ND.
SWITCH SLIDE DPDT 12A PNL MNT - S602031TS03Q
 Order SWITCH SLIDE DPDT 12A PNL MNT-S602031TS03Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5014-ND.
SWITCH SLIDE SPDT .1A PC MNT - EG1249
 Order SWITCH SLIDE SPDT .1A PC MNT-EG1249 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1249-ND.
SWITCH SLIDE SPDT SILVER PC MNT - 500ASSP1M2QE
 Order SWITCH SLIDE SPDT SILVER PC MNT-500ASSP1M2QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2481-ND.
SWITCH SLIDE SPDT GOLD PC MNT - 500ASSP1M2RE
 Order SWITCH SLIDE SPDT GOLD PC MNT-500ASSP1M2RE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG2482-ND.
SWITCH SLIDE SPDT 6A PCB - S102031MS02Q
 Order SWITCH SLIDE SPDT 6A PCB-S102031MS02Q online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKC5113-ND.
SWITCH SLIDE SPDT .4VA VERT MNT - ES01MCBE
 Order SWITCH SLIDE SPDT .4VA VERT MNT-ES01MCBE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1778-ND.
SWITCH SLIDE SPDT SILVER PC MNT - 500ASSP3M2QE
 Order SWITCH SLIDE SPDT SILVER PC MNT-500ASSP3M2QE online from Digi-Key. Manufactured by E-Switch. Digi-Key part number 500ASSP3M2QE-ND.
SWITCH SLIDE DPDT 11A PNL MNT - GF-1126-0001
 Order SWITCH SLIDE DPDT 11A PNL MNT-GF-1126-0001 online from Digi-Key. Manufactured by CW Industries. Digi-Key part number GF-1126-0001-ND.
SWITCH SLIDE SPDT PC MNT L=2MM - EG1271
 Order SWITCH SLIDE SPDT PC MNT L=2MM-EG1271 online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1918-ND.
SWITCH SLIDE SPDT PC MNT L=4MM - EG1271A
 Order SWITCH SLIDE SPDT PC MNT L=4MM-EG1271A online from Digi-Key. Manufactured by E-Switch. Digi-Key part number EG1919-ND.
SWITCH SLIDE SPDT VERT MNT .4VA - ES01MCKE
 Order SWITCH SLIDE SPDT VERT MNT .4VA-ES01MCKE online from Digi-Key. Manufactured by C&K Components. Digi-Key part number CKN1245-ND.