BNC CON CRIMP BELDEN 9907 - 31-320-1006 - Connectors

Digi-Key Part Number ARF1054-ND
Price Break
1
10
25
100
500
1000
2500
Unit Price
3.97
2.634
1.802
1.682
1.49952
1.36838
1.31769
Extended Price
3.97
26.34
45.05
168.20
749.76
1368.38
3294.22
Manufacturer Part Number31-320-1006
Product DescriptionBNC CON CRIMP BELDEN 9907
Quantity Available 101
All prices are in GBP

BNC CON CRIMP BELDEN 9907 - 31-320-1006 - Connectors Details
Technical/Catalog Information31-320-1006
VendorAmphenol-RF Division
CategoryConnectors
Connector TypeBNC - Male Pin (Plug)
Cable GroupBelden 9907, 89907
Contact TerminationCrimp, Dual
Body Style*
Frequency4.0GHz
PackagingBulk
Color*
Features*
Fastening Type*
Series*
Lead Free StatusLead Free
RoHS StatusRoHS Compliant
Other Names 31 320 1006
313201006
ARF1054 ND
ARF1054ND
ARF1054

Purchase BNC CON CRIMP BELDEN 9907 - 31-320-1006 - Connectors
QuantityItem NumberCustomer Reference

When requested quantity exceeds displayed pricing table quantities, a lesser unit price may appear on your order.
You may submit a request for quotation on quantities which are greater than those displayed in the pricing table.

Image of BNC CON CRIMP BELDEN 9907 - 31-320-1006
Connectors

BNC CON CRIMP BELDEN 9907 - 31-320-1006 (ARF1054-ND)

Related parts Connectors:
BNC CON CRIMP BELDEN 9907 - 31-320-1006
 Order BNC CON CRIMP BELDEN 9907-31-320-1006 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1054-ND.
BNC PLUG, CRIMP RG-58 - 31-320-RFX
 Order BNC PLUG, CRIMP RG-58-31-320-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1039-ND.
BNC PLUG CRIMP BELDEN 8281 - 31-321-10RFX
 Order BNC PLUG CRIMP BELDEN 8281-31-321-10RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1051-ND.
BNC CONN CRIMP BELDEN 9259 - 68175-1003
 Order BNC CONN CRIMP BELDEN 9259-68175-1003 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1052-ND.
CONN BNC CRIMP 75 OHM BELDEN 821 - 31-71033
 Order CONN BNC CRIMP 75 OHM BELDEN 821-31-71033 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1173-ND.
RF/CONN BNC PLUG CRIMP - 31-70013
 Order RF/CONN BNC PLUG CRIMP-31-70013 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number 31-70013-ND.
N COAX CON BELDEN 9913 - 82-202-1006
 Order N COAX CON BELDEN 9913-82-202-1006 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1020-ND.
BNC PLUG, CRIMP RG-6 75 OHM - 31-71000-RFX
 Order BNC PLUG, CRIMP RG-6 75 OHM-31-71000-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1117-ND.
BNC PLUG CRIMP, RG-59, 50 OHM - 31-321-RFX
 Order BNC PLUG CRIMP, RG-59, 50 OHM-31-321-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1042-ND.
BNC PLUG CRIMP/PRESS FIL RG-59 - 31-5556-RFX
 Order BNC PLUG CRIMP/PRESS FIL RG-59-31-5556-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1124-ND.
BNC BULKHEAD TWIN AX RECD - 31-223
 Order BNC BULKHEAD TWIN AX RECD-31-223 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1038-ND.
BNC BULKHEAD JACK RG-58 - 31-342
 Order BNC BULKHEAD JACK RG-58-31-342 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1060-ND.
BNC P.C. MT RIGHT ANGLE - 31-5431
 Order BNC P.C. MT RIGHT ANGLE-31-5431 online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARF1065-ND.
BNC PLUG CLAMP, RG-58 - 31-2-RFX
 Order BNC PLUG CLAMP, RG-58-31-2-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1119-ND.
BNC PLUG SURETWIST RG-58 - 31-5137-RFX
 Order BNC PLUG SURETWIST RG-58-31-5137-RFX online from Digi-Key. Manufactured by Amphenol-RF Division. Digi-Key part number ARFX1147-ND.